USD
Print Print this page
 
Allegro MicroSystems
A5988 Evaluation Board
ams
M3-LS-1.8 Developer’s Kit
 
ams
M3-LS-3.4-15 Developer’s Kit
  • Images

M3-LS-1.8 Developer’s Kit

DK-M3-LS-1.8-6 Developer’s Kit using the M3-LS Linear Smart Stage Systems

ams

The M3-LS developer’s kits provide easy evaluation and prototyping of one-axis M3-LS Linear Smart Stage systems. Developer’s kits are available from New Scale and select reps and distributors. Contact New Scale regarding additional stages, brackets and flex cables for use with the developer’s kit to create 2-axis and 3-axis systems, or to inquire about volume pricing or customization of M3-LS smart stage systems.

Features
Contents:
  • One M3-LS-1.8-6 Linear Smart Stage
  • One M3-1.8-USB Adapter
  • M3-1.8-0-Deg-250 straight flex cable, 250 mm long
  • New Scale Pathway™ Software on separate USB
  • Mounting hardware kit
Specifications
  • Function:Motor Controller/Driver
  • Primary Attributes:USB Powered or External Supply
  • Secondary Attributes:I²C and SPI Interfaces
  • Supplied Contents:Board(s), Cable(s)
  • Type:Power Management
  • Utilized IC / Part:M3-LS
Parts