USD
Print Print this page
 
STMicroelectronics
M24C04-DRE
STMicroelectronics
M24C04-W, M24C04-R and M24C04-F
 
STMicroelectronics
M24C08-A125
  • Images

M24C04-W, M24C04-R and M24C04-F

4K-Bit Serial I²C Bus EEPROM

STMicroelectronics

The M24C04 is a 4K-bit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 512 × 8-bits. The M24C04-W can be accessed with a supply voltage from 2.5V to 5.5V, the M24C04-R can be accessed with a supply voltage from 1.8V to 5.5V, and the M24C04-F can be accessed with a supply voltage from 1.6V to 5.5V. All these devices operate with a clock frequency of 400KHz (or less), over an ambient temperature range of -40°C - +85°C.

Specifications
  • Access Time:900ns
  • Clock Frequency:400kHz
  • Memory Format:EEPROM
  • Memory Interface:I²C
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:EEPROM
  • Write Cycle Time - Word, Page:5ms
Parts

View in Parametric Search

M24C04-WMN6TPM24C04-WMN6TPIC EEPROM 4K I2C 400KHZ 8SO Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
M24C04-RMN6TPM24C04-RMN6TPIC EEPROM 4K I2C 400KHZ 8SO Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
M24C04-RDW6TPM24C04-RDW6TPIC EEPROM 4K I2C 400KHZ 8TSSOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
M24C04-WMN6PM24C04-WMN6PIC EEPROM 4K I2C 400KHZ 8SO Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
M24C04-RMC6TGM24C04-RMC6TGIC EEPROM 4KB I2C 400KHZ 8MLP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-UFDFN Exposed PadRoHS
M24C04-RMN6PM24C04-RMN6PIC EEPROM 4K I2C 400KHZ 8SO Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
M24C04-FMC6TGM24C04-FMC6TGIC EEPROM 4K I2C 400KHZ 8UFDFPN Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-UFDFN Exposed PadRoHS
M24C02-FMH6TGM24C02-FMH6TGIC EEPROM 2K I2C 400KHZ 5UFDFPN Non-VolatileEEPROMEEPROM2Kb (256 x 8)5-UFDFN
M24C04-WDW6TPM24C04-WDW6TPIC EEPROM 4K I2C 400KHZ 8TSSOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
M24C04-FDW6TPM24C04-FDW6TPIC EEPROM 4K I2C 400KHZ 8TSSOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
M24C08-FMH6TGM24C08-FMH6TGIC EEPROM 8K I2C 400KHZ 5UFDFPN Non-VolatileEEPROMEEPROM8Kb (1K x 8)5-UFDFN
M24C04-FMH6TGM24C04-FMH6TGIC EEPROM 4K I2C 400KHZ 5UFDFPN Non-VolatileEEPROMEEPROM4Kb (512 x 8)5-UFDFN
M24C04-FMN6TPM24C04-FMN6TPIC EEPROM 4K I2C 400KHZ 8SO Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search