USD
Print Print this page
 
STMicroelectronics
M24128-A125
STMicroelectronics
M24128-BW, M24128-BR, and M24128-DF
 
STMicroelectronics
M24128-DRE

M24128-BW, M24128-BR, and M24128-DF

128K-Bit Serial I²C Bus EEPROM

STMicroelectronics

The M24128 is a 128K-bit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 16K × 8-bits. The M24128-BW can operate with a supply voltage from 2.5V to 5.5V, the M24128-BR can operate with a supply voltage from 1.8V to 5.5V, and the M24128-BF and M24128-DF can operate with a supply voltage from 1.7V to 5.5V. All these devices operate with a clock frequency of 1MHz (or less), over an ambient temperature range of –40°C ~ +85°C. The M24128-D offers an additional page, named the Identification Page (64 bytes). The Identification Page can be used to store sensitive application parameters, which can be (later) permanently locked in Read-only mode.

Specifications
  • Access Time:450ns
  • Clock Frequency:1MHz
  • Memory Format:EEPROM
  • Memory Interface:I²C
  • Memory Size:128Kb (16K x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:EEPROM
  • Write Cycle Time - Word, Page:5ms
Parts

View in Parametric Search

M24128-BFMH6TGM24128-BFMH6TGIC EEPROM 128KBIT I2C 5UFDFPN Non-VolatileEEPROMEEPROM128Kb (16K x 8)5-UFDFN
M24128-BWMN6TPM24128-BWMN6TPIC EEPROM 128KBIT I2C 1MHZ 8SO Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
M24128-BFMC6TGM24128-BFMC6TGIC EEPROM 128KBIT I2C 1MHZ 8MLP Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-UFDFN Exposed PadRoHS
M24128-DFCS6TP/KM24128-DFCS6TP/KIC EEPROM 128KBIT I2C 8WLCSP Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-UFBGA, WLCSPRoHS
M24128-BRMN6PM24128-BRMN6PIC EEPROM 128KBIT I2C 1MHZ 8SO Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
M24128-BWDW6TPM24128-BWDW6TPIC EEPROM 128KBIT I2C 8TSSOP Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
M24128-BRMN6TPM24128-BRMN6TPIC EEPROM 128KBIT I2C 1MHZ 8SO Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
M24128-DFMC6TGM24128-DFMC6TGIC EEPROM 128KBIT I2C 8UFDFPN Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-UFDFN Exposed PadRoHS
M24128-DFDW6TPM24128-DFDW6TPIC EEPROM 128KBIT I2C 8TSSOP Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
M24128-BRDW6TPM24128-BRDW6TPIC EEPROM 128KBIT I2C 8TSSOP Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
M24128-DFMN6TPM24128-DFMN6TPIC EEPROM 128KBIT I2C 1MHZ 8SO Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search