USD
Print Print this page
 
Antenova
M10578-A3
Antenova
M20048-1
 
Antenova
M20050-1

M20048-1

GPS RADIONOVA® RF Antenna Module

Antenova

Smallest low profile surface mount fully integrated MediaTek MTK3337E-based GPS RF antenna module suitable for L1-band GPS systems.

Specifications
  • Antenna Connector:On-Board, Trace
  • Applications:General Purpose
  • Current - Receiving:31mA
  • Data Interface:UART
  • Frequency:1.575GHz
  • Modulation or Protocol:GPS
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Sensitivity:-165dBm
  • Supplier Device Package:Module
  • Voltage - Supply:3.3V
Parts