Print Print this page
 
TE Connectivity AMP Connectors
M8, M12 Series
TE Connectivity Deutsch ICT Connectors
M12 Series
 
Tensility International Corp
Circular Cable Assemblies

M12 Series

Circular Connector Cables, 2 to 12 positions to Wire Leads

TE Connectivity Deutsch ICT Connectors

Industrial Environments - IP67 usage. Shielded black round M12 connector cables.

Features
Applications:
  • Industrial Automation
  • Automobile Manufacturing
  • Machine Tools
  • Semiconductor Manufacturing
  • Factory Automation Machines
  • Manufacturing of Solenoid and Sensor valves
Specifications
  • Color:Blue
  • Connector Type:Plug
  • Contact Termination:Crimp
  • Contact Type:Female Socket
  • Fastening Type:Latch Lock
  • Features:Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:6
  • Number of Rows:2
  • Pitch:0.177" (4.50mm)
  • Row Spacing:0.209" (5.30mm)
Parts