USD
Print Print this page
 
Antenova
M10578-A2
Antenova
M10578-A3
 
Antenova
M20048-1
  • Images

M10578-A3

Compact RADIONOVA® GPS Module Receiver Using the MediaTek MT3333 Flash Chip

Antenova

A compact GPS module receiver using the MediaTek MT3333 flash chip providing a complete GNSS receiver for optimum performance. The module can run two GNSS systems simultaneously to enhance location and TTFF considerably. The M10578-A3 operates on a versatile 2.8V-4.2V supply with low power consumption and several low power modes for further power savings. An accurate 0.5ppm TXCO ensures short TTFF. Indoor and outdoor multi-path detection and compensation. A second stage GNSS LNA to ensure optimal performance making it suited for small wearable devices.

Features
  • Simple drop in solution full GNSS receiver (GPS/GLONASS/GALILEO/BEIDOU)
  • MediaTek MT3333 flash chip
  • Ultra-small SMD package; 9.0mm x 9.0mm x 1.8mm
  • Low current consumption
  • AIC, Active Interference Cancellation
  • EASY - Internally generated orbit prediction for fast fix times
Applications:
  • Wearable devices
  • Portable Devices
  • Asset Tracking / Personal Safety
  • Sport Cameras / Equipment
  • Smart Watches
  • Navigation devices
Specifications
  • Applications:General Purpose
  • Current - Receiving:28mA
  • Data Interface:UART
  • Frequency:1.575GHz
  • Modulation or Protocol:GPS
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Sensitivity:-165dBm
  • Supplier Device Package:Module
  • Voltage - Supply:3.3V
Parts
Associated Product
Antenova M10578-A3-U1
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards