Print Print this page
 
IO Audio Technologies
M Series, Balanced Patch Cables
IO Audio Technologies
M Series, Instrument Cables
 
IO Audio Technologies
T Series, Balanced Patch Cables
  • Images

M Series, Instrument Cables

Phone Plug to Phone Plug, Shielded Cables

IO Audio Technologies

The M Series Instrument cables deliver a solid performance with their high-quality materials of Oxygen Free Copper conductors and a layer of conductive PE insulation. The rugged connectors can withstand the rigors of any musical environment with their extremely durable die cast shells.

Datasheets:
Features
  • High quality components
  • Durable, shark connectors
  • Great EMI resistance
  • Low noise floor
  • Very flexible design
Specifications
  • 1st Connector:Phone Plug, 6.35mm (1/4", 0.25")
  • 2nd Connector:Phone Plug, 6.35mm (1/4", 0.25")
  • Channels:Mono
  • Color:Black
  • Shielding:Shielded
  • Usage:Headphones, Patch Cable
Parts

View in Parametric Search

IO-IC109003-M2MBLIO-IC109003-M2MBLCABLE SHARK BLUE CONN MONO 3' Phone Plug, 6.35mm (1/4", 0.25")Phone Plug, 6.35mm (1/4", 0.25")Mono3.0' (91.44cm)RoHS
IO-IC109015-M2MBLIO-IC109015-M2MBLCABLE SHARK BLUE CONN MONO 15' Phone Plug, 6.35mm (1/4", 0.25")Phone Plug, 6.35mm (1/4", 0.25")Mono15.0' (4.57m)RoHS
IO-IC109020-M2MBLIO-IC109020-M2MBLCABLE SHARK BLUE CONN MONO 20' Phone Plug, 6.35mm (1/4", 0.25")Phone Plug, 6.35mm (1/4", 0.25")Mono20.0' (6.10m)RoHS
IO-IC109025-M2MBLIO-IC109025-M2MBLCABLE SHARK BLUE CONN MONO 25' Phone Plug, 6.35mm (1/4", 0.25")Phone Plug, 6.35mm (1/4", 0.25")Mono25.0' (7.62m)RoHS
IO-IC109005-M2MBLIO-IC109005-M2MBLCABLE SHARK BLUE CONN MONO 5' Phone Plug, 6.35mm (1/4", 0.25")Phone Plug, 6.35mm (1/4", 0.25")Mono5.0' (1.52m)RoHS
IO-IC109010-M2MBLIO-IC109010-M2MBLCABLE SHARK BLUE CONN MONO 10' Phone Plug, 6.35mm (1/4", 0.25")Phone Plug, 6.35mm (1/4", 0.25")Mono10.0' (3.05m)RoHS

View in Parametric Search