USD
Print Print this page
 
Brady Corporation
M Series
Brady Corporation
M Series CleanLift® Series
 
Brady Corporation
M Series WorkHorse® Series

M Series CleanLift® Series

Standard Die Cut Labels

Brady Corporation

Specifications
  • Color:White
  • Label Type:Standard, Die-Cut
  • Material:Cloth
  • Operating Temperature:-40°C ~ 80°C
Parts

View in Parametric Search

M-91-498M-91-498LABEL 1.5" H X 1" W 1=120PCS Standard, Die-Cut1.00" W x 1.50" L (25.4mm x 38.1mm)WhiteCloth
M-49-498M-49-498LABEL 1" H X 1" W 1=160PCS Standard, Die-Cut1.00" W x 1.00" L (25.4mm x 25.4mm)WhiteCloth
M-7-498M-7-498LABEL 0.5" H X 0.5" W 1=240PCS Standard, Die-Cut0.50" W x 0.50" L (12.7mm x 25.4mm)WhiteCloth
M-48-498M-48-498LABEL 1" H X 0.75" W 1=180PCS Standard, Die-Cut0.75" W x 1.00" L (19.1mm x 25.4mm)WhiteCloth
M-103-498M-103-498LABEL 1.25" H X 1" W 1=160PCS Standard, Die-Cut1.00" W x 1.25" L (25.4mm x 31.8mm)WhiteCloth
M-163-498M-163-498LABEL 0.5" H X 1" W 1=180PCS Standard, Die-Cut1.00" W x 0.50" L (25.4mm x 12.7mm)WhiteCloth
M-11-498M-11-498LABEL 0.5" H X 0.75" W 1=220PCS Standard, Die-Cut0.75" W x 0.50" L (19.1mm x 12.7mm)WhiteCloth
M-131-498M-131-498LABEL 1" H X 0.5" W 1=180PCS Standard, Die-Cut0.50" W x 1.00" L (12.7mm x 25.4mm)WhiteCloth

View in Parametric Search