Print Print this page
 
Hirose Electric Co Ltd
ZE05 Series
JAE Electronics
LY20 Series
 
JAE Electronics
MX48 Series

LY20 Series

0.079" (2.00mm), Through Hole Connector Headers

JAE Electronics

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Length - Mating:0.106" (2.70mm)
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A ~ 3A per Contact
  • Fastening Type:Detent Lock
  • Insulation Color:Brown
  • Insulation Height:0.177" (4.50mm)
  • Insulation Material:Polyamide (PA66), Nylon 6/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:14 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Overall Contact Length:0.291" (7.40mm)
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts
Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch