USD
Print Print this page
 
Particle Industries, Inc.
Xenon Development Kit
Pi Supply
LX200V20 PLC HomePlug AV Power Line Module
 
Pi Supply
LX200V30 HomePlug AV Power Line Module
  • Images

LX200V20 PLC HomePlug AV Power Line Module

LX200V20 PLC HomePlug AV Power Line Module High Speed up to 200Mbps with 128bit AES Encryption and Power Line, Twisted Pair and Ethernet Interface

Pi Supply

LX200V20 is a power line communication product which can support IEEE 1901 and Homeplug AV standard. It provides the standard MII interface for communication. The small-foot-print is ideal for embedded design application. You can easy to plug into target devices through connectors. It is the best choices to shorten the design cycle and accelerate the time to market. The size of LX200V20 is 60mm x 30mm and can be powered by single 3.3vDC rail with integrated power management unit. The module supports robust OFDM mode modulation 200Mbps PHY rate. The LX200V20 can be integrated on the smart meter in a wide variety of ways and it is also an ideal solution for different scenario of energy, surveillance and smart home. It is the major connectivity technology along with the Wi-Fi and Ethernet to build up seamless infrastructure.

Datasheets:
Specifications
  • Supplied Contents:Board(s)
    Parts