USD
Print Print this page
 
OSRAM Opto Semiconductors Inc.
SmartLED® High Power Infrared Emitter
OSRAM SYLVANIA Inc.
LuxiGen™ LZ1 Series
 
OSRAM SYLVANIA Inc.
LuxiGen™ LZ4 Series

LuxiGen™ LZ1 Series

1-Die LED Emitters

OSRAM SYLVANIA Inc.

The LuxiGen™ LZ1 LED emitter provides superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications.

Specifications
  • Current - DC Forward (If) (Max):1A
  • Mounting Type:Surface Mount
  • Operating Temperature:70°C (TJ)
  • Orientation:Top View
  • Radiant Intensity (Ie) Min @ If:1100mW/sr @ 700mA
  • Type:Ultraviolet (UV)
  • Viewing Angle:64° ~ 72°
  • Voltage - Forward (Vf) (Typ):3.8V ~ 3.9V
Parts

View in Parametric Search

LZ1-00UV0R-0000LZ1-00UV0R-0000LUXIGEN LZ1 UV LED EMITTER Ultraviolet (UV)1A1100mW/sr @ 700mA365nm1-Die SMDRoHS
LZ1-10UV0R-0000LZ1-10UV0R-0000LUXIGEN LZ1 UV MCPCB LED EMITT Ultraviolet (UV)1A1100mW/sr @ 700mA365nmStar ArrayRoHS
LZ1-10UB0R-00U5LZ1-10UB0R-00U5LUXIGEN LZ1 UB U5, MCPCB LED EMIUltraviolet (UV)1A1100mW/sr @ 700mA390nm ~ 395nmStar ArrayRoHS
LZ1-00UB0R-00U4LZ1-00UB0R-00U4LUXIGEN LZ1 UB U4 LED EMITTER Ultraviolet (UV)1A1100mW/sr @ 700mA385nm ~ 390nm1-Die SMDRoHS
LZ1-00UB0R-00U8LZ1-00UB0R-00U8LUXIGEN LZ1 UB U8 LED EMITTER Ultraviolet (UV)1A1100mW/sr @ 700mA405nm ~ 410nm1-Die SMDRoHS
LZ1-00UB0R-00U5LZ1-00UB0R-00U5LUXIGEN LZ1 UB U5 LED EMITTER Ultraviolet (UV)1A1100mW/sr @ 700mA390nm ~ 395nm1-Die SMDRoHS
LZ1-10UB0R-00U8LZ1-10UB0R-00U8LUXIGEN LZ1 UB U8, MCPCB LED EMIUltraviolet (UV)1A1100mW/sr @ 700mA405nm ~ 410nmStar ArrayRoHS
LZ1-10UB0R-00U4LZ1-10UB0R-00U4LUXIGEN LZ1 UB U4, MCPCB LED EMIUltraviolet (UV)1A1100mW/sr @ 700mA385nm ~ 390nmStar ArrayRoHS

View in Parametric Search