Print Print this page
 
Lumileds
LUXEON CZ
Lumileds
LUXEON Rebel and Rebel ES Color Series
 
Lumileds
LUXEON Rubix

LUXEON Rebel and Rebel ES Color Series

Long Lasting, Energy Efficient, Brilliant Colors

Lumileds

Create visually stunning lighting applications using the LUXEON Rebel and LUXEON Rebel ES color portfolio of emitters. The color portfolio is available in green, cyan, blue, royal blue, deep red, red, red-orange, amber and PC amber, offering the high performance, saturated colored light, reliability and lumen maintenance that enable today’s most distinctive and enjoyable lighting applications.

Features
  • Industry leading hot / cold factor for LUXEON Rebel and LUXEON Rebel ES colors efficacy under real-world operating conditions
  • High quality, long life LUXEON reliability reduces the total cost of luminaire ownership
  • Create white light with RGB or LUXEON Rebel ES royal blue and phosphor technologies
  • Optic design maximizes light output allowing you to use fewer LEDs
  • Minimized thermal management reduces design complexity
  • Low Vf for optimal lumen per watt efficiency
  • A single product footprint for all LUXEON Rebel and LUXEON Rebel ES emitters simplifies engineering and speeds time to market
  • Limitless color mixing possibilities
  • Deep red colors enable horticultural applications
Specifications
  • Current - Max:700mA ~ 1A
  • Current - Test:350mA ~ 700mA
  • Height - Seated (Max):0.083" (2.10mm)
  • Mounting Type:Surface Mount
  • Package / Case:1812 (4532 Metric)
  • Size / Dimension:0.177" L x 0.120" W (4.49mm x 3.05mm)
  • Supplier Device Package:SMD
  • Temperature - Test:25°C ~ 85°C
  • Thermal Resistance of Package:6°C/W ~ 10°C/W
  • Viewing Angle:120° ~ 125°
  • Voltage - Forward (Vf) (Typ):2.1V ~ 3.05V
Parts

View in Parametric Search

LXM2-PL01-0000LXM2-PL01-0000LED LUXEON REBEL PC AMBER SMD Amber591nm (Typ)350mA3.05V1812 (4532 Metric)RoHS
LXML-PR01-0500LXML-PR01-0500LED LUXEON REBEL ROYAL SMD Blue448nm (Typ)350mA2.95V1812 (4532 Metric)RoHS
LXML-PB01-0030LXML-PB01-0030LED LUXEON REBEL BLUE SMD Blue470nm (Typ)350mA2.95V1812 (4532 Metric)RoHS
LXML-PB01-0040LXML-PB01-0040LED LUXEON REBEL BLUE SMD Blue470nm (Typ)350mA2.95V1812 (4532 Metric)RoHS
LXML-PB02LXML-PB02LED LUXEON REBEL BLUE SMD Blue470nm (Typ)700mA2.95V1812 (4532 Metric)RoHS
LXML-PE01-0070LXML-PE01-0070LED LUXEON REBEL CYAN SMD Cyan505nm (Typ)350mA2.9V1812 (4532 Metric)RoHS
LXML-PM01-0090LXML-PM01-0090LED LUXEON REBEL GREEN SMD Green530nm (Typ)350mA2.9V1812 (4532 Metric)RoHS
LXML-PM01-0100LXML-PM01-0100LED LUXEON REBEL GREEN SMD Green530nm (Typ)350mA2.9V1812 (4532 Metric)RoHS
LXML-PX02-0000LXML-PX02-0000LED LUXEON REBEL LIME SMD Lime568nm (566nm ~ 569nm)350mA2.75V1812 (4532 Metric)RoHS
LXM2-PD01-0050LXM2-PD01-0050LED LUXEON REBEL RED SMD Red627nm (Typ)350mA2.1V1812 (4532 Metric)RoHS
LXM2-PD01-0040LXM2-PD01-0040LED LUXEON REBEL RED SMD Red627nm (Typ)350mA2.1V1812 (4532 Metric)RoHS
LXM3-PD01LXM3-PD01LED LUXEON REBEL DEEP RED SMD Red655nm (Typ)350mA2.1V1812 (4532 Metric)RoHS
LXM2-PH01-0070LXM2-PH01-0070LED LUXEON REBEL ORANGE SMD Red-Orange617nm (Typ)350mA2.1V1812 (4532 Metric)RoHS

View in Parametric Search

Associated Product
Ledil C11347_REGINA
Category: Optoelectronics-Optics - Reflectors
Dialight OPC11SPOT
Category: Optoelectronics-Optics - Lenses
Ledil C12469_LISA2-R-PIN
Category: Optoelectronics-Optics - Reflectors
Ledil FCN12076_IRIS-SCREW
Category: Optoelectronics-Optics - Lenses