USD
Print Print this page
 
Lumileds
LUXEON 3535L Series
Lumileds
LUXEON C
 
Lumileds
LUXEON CZ
  • Images

LUXEON C

LUXEON C Color Line

Lumileds

The LUXEON C Line is an optically advanced portfolio of Color and White LEDs. Designed for flawless color mixing, LUXEON C Color Line has one focal length for all colors, which provides consistent radiation patterns from secondary optics and maximizes optical efficiency. With low dome design, it keeps effective source size small while still improving light extraction. Designed for smooth color mixing and maximum punch, LUXEON C Color Line is the optimal LED solution for architecture, emergency vehicle lighting and horticulture lighting applications.

Specifications
  • Current - Max:700mA ~ 1.225A
  • Current - Test:350mA
  • Height - Seated (Max):0.059" (1.50mm)
  • Mounting Type:Surface Mount
  • Package / Case:0707 (1919 Metric)
  • Size / Dimension:0.079" L x 0.079" W (2.00mm x 2.00mm)
  • Supplier Device Package:SMD
  • Temperature - Test:85°C
  • Thermal Resistance of Package:2.8°C/W ~ 3.5°C/W
  • Viewing Angle:150° ~ 170°
  • Voltage - Forward (Vf) (Typ):1.73V ~ 3.05V
Parts

View in Parametric Search

L1C1-AMB1000000000L1C1-AMB1000000000LED LUXEON C AMBER 593NM Amber593nm (585nm ~ 600nm)350mA2.05V0707 (1919 Metric)RoHS
L1C1-BLU1000000000L1C1-BLU1000000000LED LUXEON BLUE 470NM L1 Blue475nm (465nm ~ 485nm)350mA2.84V0707 (1919 Metric)RoHS
L1C1-RYL1000000000L1C1-RYL1000000000LED LUXEON C ROYAL BLUE 450NM Blue450nm (440nm ~ 460nm)350mA2.75V0707 (1919 Metric)RoHS
L1C1-CYN1000000000L1C1-CYN1000000000LED LUXEON C CYAN 500NM Cyan500nm (490nm ~ 510nm)350mA3.05V0707 (1919 Metric)RoHS
L1C1-GRN1000000000L1C1-GRN1000000000LED LUXEON C GREEN 530NM Green530nm (520nm ~ 540nm)350mA3.05V0707 (1919 Metric)RoHS
L1C1-LME1000000000L1C1-LME1000000000LED LUXEON C GREEN 146LM Green-350mA2.75V0707 (1919 Metric)RoHS
L1C1-FRD1000000000L1C1-FRD1000000000LED LUXEON C RED 735NM Red735nm (720nm ~ 750nm)350mA1.73V0707 (1919 Metric)RoHS
L1C1-RED1000000000L1C1-RED1000000000LED LUXEON C RED 629NM Red629nm (624nm ~ 634nm)350mA2V0707 (1919 Metric)RoHS

View in Parametric Search