USD
Print Print this page
 
Lumex Opto/Components Inc.
TitanBrite™ RGB LEDs
Lumileds
LUXEON 3535L Series
 
Lumileds
LUXEON C
  • Images

LUXEON 3535L Series

Mid-Power LEDs

Lumileds

The LUXEON 3535L delivers optimized performance in combination with Quality of Light needed for distributed light source applications. In addition to delivering specified Correlated Color Temperature and Color Rendering combinations, these emitters deliver the efficacy and reliability required by the indoor and outdoor illumination markets.

Features
  • Supports ENERGY STAR® lumen maintenance certification requirements
  • High efficacy for sustainable design
  • Compact 3535L package
  • Full range of CCTs and minimum CRI configurations for design flexibility
  • ANSI compliant 1/6th color binning
Applications:
  • Lamps
  • Indoor Area Lighting
  • Downlight
  • Outdoor
  • Architecture
  • High bay and Low bay
Specifications
  • Current - Max:125mA ~ 200mA
  • Current - Test:100mA
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Package / Case:1414 (3535 Metric)
  • Size / Dimension:0.138" L x 0.134" W (3.50mm x 3.40mm)
  • Supplier Device Package:3535
  • Temperature - Test:25°C
  • Thermal Resistance of Package:11.5°C/W ~ 42°C/W
  • Viewing Angle:115°
  • Voltage - Forward (Vf) (Typ):3V ~ 3.2V
Parts

View in Parametric Search

L135-A589003500000L135-A589003500000LED LUXEON 3535L AMBER 2SMD Amber-100mA3.05V1414 (3535 Metric)RoHS
L135-L567003500000L135-L567003500000LED LUXEON 2SMD Lime-100mA3.05V1414 (3535 Metric)RoHS
L135-U450003500000L135-U450003500000LED LUXEON 3535L RYL BLUE 448NM Blue448nm (440nm ~ 455nm)100mA3.05V1414 (3535 Metric)RoHS
L135-B475003500000L135-B475003500000LED LUXEON 3535L BLUE 475NM Blue475nm (469nm ~ 480nm)100mA3V1414 (3535 Metric)RoHS
L135-G525003500000L135-G525003500000LED LUXEON 3535L GREEN 530NM Green530nm (520nm ~ 540nm)100mA3.2V1414 (3535 Metric)RoHS

View in Parametric Search