USD
Print Print this page
 
Lite-On Inc.
LTE-R38386-S
Lite-On Inc.
LTPL-C034 Series
 
Lumileds
LUXEON IR Compact Line
  • Images

LTPL-C034 Series

High Power UV LED

Lite-On Inc.

The LiteOn LTPL-C03 UV Product series is a revolutionary, energy efficient light source for UV curing and common UV application, combining the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional light source. It gives you design freedom, and creating a new opportunities for solid-state UV light source to displace conventional UV technologies.

Specifications
  • Current - DC Forward (If) (Max):700mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Orientation:Top View
  • Type:Ultraviolet (UV)
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):3.4V ~ 4V
  • Wavelength:365nm ~ 430nm
Parts

View in Parametric Search

LTPL-C034UVH405LTPL-C034UVH405LED 500MA 100MW 405NM Ultraviolet (UV)700mA-405nm2-SMD, No Lead Exposed PadRoHS
LTPL-C034UVH430LTPL-C034UVH430EMITTER UV 430NM 700MA SMD Ultraviolet (UV)700mA-430nm1414 (3535 Metric)RoHS
LTPL-C034UVH385LTPL-C034UVH385LED 500MA 970MW 385NM Ultraviolet (UV)700mA-385nm2-SMD, No Lead Exposed PadRoHS
LTPL-C034UVH365LTPL-C034UVH365LED 500MA 665MW 365NM Ultraviolet (UV)700mA-365nm2-SMD, No Lead Exposed PadRoHS

View in Parametric Search