USD
Print Print this page
 
Analog Devices Inc.
LTP5901-IPR and LTP5902-IPR
Analog Devices Inc.
LTP5901-WHM and LTP5902-WHM
 
Anaren
1101 Series
  • Images

LTP5901-WHM and LTP5902-WHM

SmartMesh® WirelessHART Node Wireless Mote Module

Analog Devices Inc.

The SmartMesh WirelessHART® wireless sensor networks are self-managing, low power networks built from wireless nodes called motes. The LTP™ 5901-WHM/LTP5902-WHM is the WirelessHART mote product in the Eterna® family of IEEE 802.15.4 printed circuit board assembly solutions, featuring a highly-integrated, low power radio design by Dust Networks® as well as an ARM® Cortex®-M3 32-bit microprocessor running Dust’s embedded SmartMesh WirelessHART networking software. Both the LTP5901-WHM (with chip antenna), at 24mm × 42mm, and the LTP5902-WHM (with MMCX connector), at 24mm × 37mm, are designed for surface mount assembly.

Product Description

With Dust’s time-synchronized WirelessHART networks, all motes in the network may route, source or terminate data, while providing many years of battery powered operation. The SmartMesh WirelessHART software provided with the LTP5901/2-WHM is fully tested and validated, and is readily configured via software Application Programming Interface (API). SmartMesh WirelessHART motes deliver a highly flexible network with proven reliability and low power performance in an easy-to-integrate platform.

Specifications
  • Current - Receiving:4.5mA
  • Current - Transmitting:5.4mA ~ 9.7mA
  • Data Rate:250kbps
  • Frequency:2.4GHz
  • Operating Temperature:-40°C ~ 85°C
  • Power - Output:8dBm
  • Protocol:WirelessHART
  • RF Family/Standard:802.15.4
  • Sensitivity:-95dBm
  • Serial Interfaces:SPI, UART
Parts

View in Parametric Search

LTP5900IPC-WHMA#PBFLTP5900IPC-WHMA#PBFRX TXRX MODULE 802.15.4 MMCX TH 802.15.4WirelessHARTDSSS2.4GHz22-DIP ModuleRoHS
LTP5902IPC-WHMA#PBFLTP5902IPC-WHMA#PBFRX TXRX MODULE 802.15.4 MMCX SMD802.15.4WirelessHART-2.4GHzModuleRoHS
LTP5901IPC-WHMA#PBFLTP5901IPC-WHMA#PBFRX TXRX MODULE 802.15.4 CHIP SMD802.15.4WirelessHART-2.4GHzModuleRoHS
LTP5901IPC-WHMA1A2#PBFLTP5901IPC-WHMA1A2#PBFRX TXRX MODULE 802.15.4 CHIP SMD802.15.4WirelessHART-2.4GHzModuleRoHS

View in Parametric Search

Associated Product
Analog Devices Inc. DC9003A-C
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
Analog Devices Inc. DC9007A
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
Analog Devices Inc. DC9022A
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
Analog Devices Inc. DC9010B
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers