USD
Print Print this page
 
Analog Devices Inc.
LTM8061-4.1/4.2/8.2/8.4 Demonstration Boards
Analog Devices Inc.
LTM8062 Demonstration Board
 
Analog Devices Inc.
LTM9100 Demonstration Boards
  • Images

LTM8062 Demonstration Board

DC1621A Demonstration Board for the LTM® 8062 32V, 2A µModule® Power Tracking Battery Charger

Analog Devices Inc.

Demonstration circuit 1621A features the LTM® 8062, a 32V, 2A μModule® power tracking battery charger. The demonstration circuit is designed to operate from a 9.75V to 32V input source, and to charge a 2-cell battery pack to a float voltage of 7.2V. The float voltage can easily be changed to a higher or lower voltage by adjusting the values of R2 and R3. R7 and R9 keep the converter off until the input has reached 8.5V, typically. JP2 allows for easy selection of C/10 or timer charge termination.

Specifications
  • Embedded:No
  • Function:Battery Charger
  • Primary Attributes:Li-Ion / Li-Pol (2 Cells)
  • Secondary Attributes:9.75V ~ 32V Input
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:LTM8062
Parts
Associated Product
Analog Devices Inc. Battery Chargers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Battery Chargers-Multi-Chemistry