Print Print this page
 
Murata Electronics
LQP Series
Newava Technology Inc.
LTCC
 
Abracon LLC
ATFC Series
Features
  • Surface mounting type
  • Low profile
  • Rugged packaging
  • Self shielding characteristics
Specifications
  • Current - Saturation (Isat):225mA ~ 1A
  • Current Rating (Amps):330mA ~ 900mA
  • DC Resistance (DCR):140mOhm ~ 2Ohm
  • Inductance:900nH ~ 210µH
  • Material - Core:Ceramic, Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-45°C ~ 250°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Type:Thick Film
Parts
85081-F085081-F0FIXED IND 10.7UH 280 MOHM SMD Thick FilmCeramic, Ferrite10.7µH±20%NonstandardRoHS
85071-A085071-A0FIXED IND 3.7UH 140 MOHM SMD Thick FilmCeramic, Ferrite3.7µH±25%NonstandardRoHS
85081-A085081-A0FIXED IND 10.7UH 280 MOHM SMD Thick FilmCeramic, Ferrite10.7µH±20%NonstandardRoHS
85058-A085058-A0FIXED IND 210UH 330MA 2 OHM SMD Thick FilmCeramic, Ferrite210µH±20%NonstandardRoHS
85091-F085091-F0FIXED IND 7UH 500 MOHM SMD Thick FilmCeramic, Ferrite7µH±25%NonstandardRoHS
85084-F085084-F0FIXED IND 4.9UH 900MA 230MOHM SMThick FilmCeramic, Ferrite4.9µH±25%NonstandardRoHS
85085-F085085-F0FIXED IND 21UH 1.14 OHM SMD Thick FilmCeramic, Ferrite21µH±25%NonstandardRoHS
85085-A085085-A0FIXED IND 21UH 1.14 OHM SMD Thick FilmCeramic, Ferrite21µH±25%NonstandardRoHS
85093-F085093-F0FIXED IND 900NH 400 MOHM SMD Thick FilmCeramic, Ferrite900nH±25%NonstandardRoHS
85072-F085072-F0FIXED IND 15UH 700 MOHM SMD Thick FilmCeramic, Ferrite15µH±25%NonstandardRoHS
85090-F085090-F0FIXED IND 20UH 500 MOHM SMD Thick FilmCeramic, Ferrite20µH±20%NonstandardRoHS
85036-A085036-A0FIXED IND 100UH 1.35 OHM SMD Thick FilmCeramic, Ferrite100µH±25%NonstandardRoHS