Print Print this page
 
Analog Devices Inc.
HMC910LC4B
Linear Technology/Analog Devices
LTC6994-1/LTC6994-2
 
Maxim Integrated
DS1023
  • Images
  • Drawings

LTC6994-1/LTC6994-2

TimerBlox: Delay Block/ Debouncer

Linear Technology/Analog Devices

The LTC® 6994 is a programmable delay block with a range of 1µs to 33.6 seconds.

Product Description

The LTC® 6994 is a programmable delay block with a range of 1µs to 33.6 seconds. The LTC6994 is part of the TimerBlox® family of versatile silicon timing devices.

A single resistor, RSET , programs an internal master oscillator frequency, setting the LTC6994’s time base. The input-to-output delay is determined by this master oscillator and an internal clock divider, NDIV , programmable to eight settings from 1 to 221:

Features
  • Delay Range: 1µs to 33.6 Seconds
  • Configured with 1 to 3 Resistors
  • Delay Max Error:
    • <2.3% for Delay > 512µs
    • <3.4% for Delay of 8µs to 512µs
    • <5.1% for Delay of 1µs to 8µs
  • Delay One or Both Rising/Falling Edges
  • 2.25V to 5.5V Single Supply Operation
  • 70µA Supply Current at 10µs Delay
  • 500µs Start-Up Time
  • CMOS Output Driver Sources/Sinks 20mA
Applications
  • Noise Discriminators/Pulse Qualifiers
  • Delay Matching
  • Switch Debouncing
  • High Vibration, High Acceleration Environments
  • Portable and Battery-Powered Equipment
Specifications
  • Available Total Delays:1µs ~ 33.6s
  • Function:Programmable
  • Mounting Type:Surface Mount
  • Number of Independent Delays:1
  • Number of Taps/Steps:8
  • Packaging:Tape & Reel (TR)
  • Voltage - Supply:2.25V ~ 5.5V
Parts

View in Parametric Search

LTC6994CS6-1#TRMPBFLTC6994CS6-1#TRMPBFIC DELAY BLOCK 8TAP PROG TSOT23 8Programmable-1µs ~ 33.6sSOT-23-6 Thin, TSOT-23-6RoHS
LTC6994CS6-2#TRMPBFLTC6994CS6-2#TRMPBFIC DELAY BLOCK 8TAP PROG TSOT23 8Programmable-1µs ~ 33.6sSOT-23-6 Thin, TSOT-23-6RoHS
LTC6994IS6-2#TRMPBFLTC6994IS6-2#TRMPBFIC DELAY BLOCK 8TAP PROG TSOT23 8Programmable-1µs ~ 33.6sSOT-23-6 Thin, TSOT-23-6RoHS
LTC6994IS6-1#TRMPBFLTC6994IS6-1#TRMPBFIC DELAY BLOCK 8TAP PROG TSOT23 8Programmable-1µs ~ 33.6sSOT-23-6 Thin, TSOT-23-6RoHS
LTC6994MPS6-2#TRMPBFLTC6994MPS6-2#TRMPBFIC DELAY BLOCK 8TAP PROG TSOT23 8Programmable-1µs ~ 33.6sSOT-23-6 Thin, TSOT-23-6RoHS
LTC6994CDCB-1#TRMPBFLTC6994CDCB-1#TRMPBFIC DELAY BLOCK 8TAP PROG 6DFN 8Programmable-1µs ~ 33.6s6-WFDFN Exposed PadRoHS
LTC6994IDCB-1#TRMPBFLTC6994IDCB-1#TRMPBFIC DELAY BLOCK 8TAP PROG 6DFN 8Programmable-1µs ~ 33.6s6-WFDFN Exposed PadRoHS
LTC6994CDCB-2#TRMPBFLTC6994CDCB-2#TRMPBFIC DELAY BLOCK 8TAP PROG 6DFN 8Programmable-1µs ~ 33.6s6-WFDFN Exposed PadRoHS
LTC6994HS6-1#TRMPBFLTC6994HS6-1#TRMPBFIC DELAY BLOCK 8TAP PROG TSOT23 8Programmable-1µs ~ 33.6sSOT-23-6 Thin, TSOT-23-6RoHS
LTC6994HDCB-1#TRMPBFLTC6994HDCB-1#TRMPBFIC DELAY BLOCK 8TAP PROG 6DFN 8Programmable-1µs ~ 33.6s6-WFDFN Exposed PadRoHS
LTC6994HDCB-2#TRMPBFLTC6994HDCB-2#TRMPBFIC DELAY BLOCK 8TAP PROG 6DFN 8Programmable-1µs ~ 33.6s6-WFDFN Exposed PadRoHS
LTC6994MPS6-1#TRMPBFLTC6994MPS6-1#TRMPBFIC DELAY BLOCK 8TAP PROG TSOT23 8Programmable-1µs ~ 33.6sSOT-23-6 Thin, TSOT-23-6RoHS
LTC6994IS6-1#TRPBFLTC6994IS6-1#TRPBFIC DELAY BLOCK 8TAP PROG TSOT23 8Programmable-1µs ~ 33.6sSOT-23-6 Thin, TSOT-23-6RoHS
LTC6994IS6-2#TRPBFLTC6994IS6-2#TRPBFIC DELAY BLOCK 8TAP PROG TSOT23 8Programmable-1µs ~ 33.6sSOT-23-6 Thin, TSOT-23-6RoHS
LTC6994HS6-2#TRMPBFLTC6994HS6-2#TRMPBFIC DELAY BLOCK 8TAP PROG TSOT23 8Programmable-1µs ~ 33.6sSOT-23-6 Thin, TSOT-23-6RoHS

View in Parametric Search

Associated Product
Linear Technology/Analog Devices DC1562B-L
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Timing