USD
Print Print this page
 
Analog Devices Inc.
LTC6950 Demonstration Board
Analog Devices Inc.
LTC6951 Demonstration Boards
 
Analog Devices Inc.
LTC6952 Demonstration Board
  • Images

LTC6951 Demonstration Boards

DC2248A-A and DC2248A-B Demonstration Boards using the LTC6951 Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO

Analog Devices Inc.

Demonstration circuit 2248A features the LTC® 6951, an Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO. For ease of use, the DC2248A is powered from a single 6V supply and comes installed with a 100MHz reference. Direct access to the LTC6951 5V, 3.3V and the reference supplies is possible by removing jumpers. For evaluation of the LTC6951 with other references, the DC2248A can be modified to accommodate different onboard or external components. All differential inputs and outputs have 0.5" spaced SMA connectors. The DC2248A has four AC coupled CML outputs with 50Ω transmission lines making them suitable to drive 50Ω impedance instruments. The LVDS output is DC coupled. The LTC6951’s synchronization functions are made available via the LTC6951 SPI interface, an SMA connector and a turret. The DC2248A can be modified to use an onboard switch and debounce circuit to control the sync pin.

Specifications
  • Function:Frequency Synthesizer
  • Primary Attributes:Single Integer-N PLL with VCO
  • Secondary Attributes:SMA Connectors
  • Supplied Contents:Board(s)
  • Type:Timing
Parts

View in Parametric Search

DC2248A-ADC2248A-ADEMO BOARD FOR LTC6951 TimingFrequency Synthesizer-LTC6951
DC2248A-BDC2248A-BDEMO BOARD FOR LTC6951 TimingFrequency Synthesizer-LTC6951-1

View in Parametric Search

Associated Product
Analog Devices Inc. DC590B
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Interface
Analog Devices Inc. DC2026C
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Analog Devices Inc. Clock Generators
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-2.1GHz +