USD
Print Print this page
 
Analog Devices Inc.
LTC2122 and LTC2123 Demonstration Boards
Analog Devices Inc.
LTC2123 and LTC6951 Demonstration Board
 
Analog Devices Inc.
LTC2150, LTC2151, LTC2152 and LTC2153 Demo Boards
  • Images

LTC2123 and LTC6951 Demonstration Board

DC2226A-A Demonstration Board using the LTC2123 and LTC6951 4-Channel 14-Bit 250Msps JESD204B ADC with Clocking

Analog Devices Inc.

Demonstration Circuit 2226A-A is a reference design for a four-channel, 250Msps ADC system consisting of two LTC® 2123, dual 14-bit 250Msps ADCs and a JESD204B Subclass 1 clocking solution based on the LTC6951 Clock Synthesizer with Integrated VCO. Other dash options reserved for future use. No external clock source is required to operate the board; however, the onboard 100MHz reference oscillator may be bypassed, allowing synchronization to other equipment.

Specifications
  • Data Interface:JESD204B, Serial
  • Input Range:1.5Vpp
  • Number of A/D Converters:2
  • Number of Bits:14
  • Power (Typ) @ Conditions:864mW @ 250MSPS
  • Sampling Rate (Per Second):250M
  • Supplied Contents:Board(s)
  • Utilized IC / Part:LTC2123, LTC6951
Parts
Associated Product
Analog Devices Inc. 14 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-14 Bits
Analog Devices Inc. 14 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-14 Bits
Analog Devices Inc. DC1613A
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Accessories
Analog Devices Inc. Clock Generators
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-2.1GHz +