USD
Print Print this page
 
Bourns Inc.
1320 Series
Littelfuse Inc.
LSP Series
 
Littelfuse Inc.
SPD2 Series

LSP Series

Thermally Protected Surge Protective Device

Littelfuse Inc.

The LSP Surge Protection Modules provide transient overvoltage protection for outdoor and commercial LED lighting fixtures. Constructed with Littelfuse thermally protected Varistors, they provide robust surge current handling capability.

Features
Applications:
  • Outdoor and commercial LED lighting
  • Roadway lighting
  • Traffic lighting
  • Digital signage
  • Service entrance lighting
  • Parking garage/lot lighting
  • Flood lighting
  • Tunnel lighting
  • Street lighting
Specifications
  • Current - Discharge (Max) (8/20µS):10kA ~ 20kA
  • Current - Discharge (Nom) (8/20µS):5kA ~ 10kA
  • Features:Thermally Protected
  • Form:Module Only
  • Mounting Type:Screw
  • Number of Poles:1
  • Voltage - Continuous Operating (Max) (MCOV):150VAC ~ 510VAC
  • Voltage - Protection Level (VP) (2416):800V ~ 3.8kV
Parts

View in Parametric Search

LSP05G277SLSP05G277SLIGHTING SURGE PROTECT 277V SCRWType 2Module Only1320VACRoHS
LSP10277SLSP10277SLIGHTING SURGE PROTECT 277V SCRWType 2Module Only1320VACRoHS
LSP05G240SX3333LSP05G240SX3333LIGHTING SURGE PROTECT 240V SCRWType 2Module Only1275VACRoHS
LSP10480LLPLSP10480LLPLIGHTING SURGE PROTECT 480V SCRWType 2Module Only1510VACRoHS
LSP10120PLSP10120PLIGHTING SURGE PROTECT 120V SCRWType 2Module Only1150VACRoHS
LSP10240PLSP10240PLIGHTING SURGE PROTECT 240V SCRWType 2Module Only1275VACRoHS
LSP10240LLSLSP10240LLSLIGHTING SURGE PROTECT 240V SCRWType 2Module Only1275VACRoHS
LSP10480PLSP10480PLIGHTING SURGE PROTECT 480V SCRWType 2Module Only1510VACRoHS
LSP05G240PLSP05G240PLIGHTING SURGE PROTECT 240V SCRWType 2Module Only1275VACRoHS
LSP05G277SX3333LSP05G277SX3333LIGHTING SURGE PROTECT 277V SCRWType 2Module Only1320VACRoHS
LSP05G277PX3316LSP05G277PX3316LIGHTING SURGE PROTECT 277V SCRWType 2Module Only1320VACRoHS
LSP05G277PLSP05G277PLIGHTING SURGE PROTECT 277V SCRWType 2Module Only1320VACRoHS
LSP05G240PX3333LSP05G240PX3333LIGHTING SURGE PROTECT 240V SCRWType 2Module Only1275VACRoHS
LSP10480LLSLSP10480LLSLIGHTING SURGE PROTECT 480V SCRWType 2Module Only1510VACRoHS
LSP10240SLSP10240SLIGHTING SURGE PROTECT 240V SCRWType 2Module Only1275VACRoHS
LSP10GI277SLSP10GI277SLIGHTING SURGE PROTECT 277V SCRWType 2Module Only1320VACRoHS
LSP05G240SLSP05G240SLIGHTING SURGE PROTECT 240V SCRWType 2Module Only1275VACRoHS
LSP05G277SX3316LSP05G277SX3316LIGHTING SURGE PROTECT 277V SCRWType 2Module Only1320VACRoHS
LSP10480SLSP10480SLIGHTING SURGE PROTECT 480V SCRWType 2Module Only1510VACRoHS
LSP10120SLSP10120SLIGHTING SURGE PROTECT 120V SCRWType 2Module Only1150VACRoHS
LSP10277PLSP10277PLIGHTING SURGE PROTECT 277V SCRWType 2Module Only1320VACRoHS
LSP05G240SX3316LSP05G240SX3316LIGHTING SURGE PROTECT 240V SCRWType 2Module Only1275VACRoHS
LSP05G277PX3333LSP05G277PX3333LIGHTING SURGE PROTECT 277V SCRWType 2Module Only1320VACRoHS
LSP05GI277PLSP05GI277PLIGHTING SURGE PROTECT 277V SCRWType 2, Type 3Module Only1320VACRoHS
LSP05GI277SLSP05GI277SLIGHTING SURGE PROTECT 277V SCRWType 2, Type 3Module Only1320VACRoHS
LSP05GI240SLSP05GI240SLIGHTING SURGE PROTECT 240V SCRWType 2, Type 3Module Only1275VACRoHS
LSP10GIHP480SLSP10GIHP480SLIGHTING SURGE PROTECT 480V SCRWType 2, Type 3Module Only1510VACRoHS
LSP05GI240PLSP05GI240PLIGHTING SURGE PROTECT 240V SCRWType 2, Type 3Module Only1275VACRoHS
LSP10GIHP277SLSP10GIHP277SLIGHTING SURGE PROTECT 277V SCRWType 2, Type 3Module Only1320VACRoHS
LSP05120PLSP05120PLIGHTING SURGE PROTECT 120V SCRWType 2, Type 4Module Only1150VACRoHS
LSP05240PLSP05240PLIGHTING SURGE PROTECT 240V SCRWType 2, Type 4Module Only1275VACRoHS
LSP05277PLSP05277PLIGHTING SURGE PROTECT 277V SCRWType 2, Type 4Module Only1320VACRoHS
LSP05480PLSP05480PLIGHTING SURGE PROTECT 480V SCRWType 2, Type 4Module Only1510VACRoHS
LSP05480LLPLSP05480LLPLIGHTING SURGE PROTECT 480V SCRWType 2, Type 4Module Only1510VACRoHS
LSP05347PMLSP05347PMLIGHTING SURGE PROTECT 347V SCRWType 2, Type 4Module Only1420VACRoHS
LSP05480PMLSP05480PMLIGHTING SURGE PROTECT 480V SCRWType 2, Type 4Module Only1510VACRoHS
LSP05240LLPMLSP05240LLPMLIGHTING SURGE PROTECT 240V SCRWType 2, Type 4Module Only1275VACRoHS
LSP05347PLSP05347PLIGHTING SURGE PROTECT 347V SCRWType 2, Type 4Module Only1420VACRoHS
LSP05240LLPLSP05240LLPLIGHTING SURGE PROTECT 240V SCRWType 2, Type 4Module Only1275VACRoHS
LSP05240PMLSP05240PMLIGHTING SURGE PROTECT 240V SCRWType 2, Type 4Module Only1275VACRoHS
LSP05120PMLSP05120PMLIGHTING SURGE PROTECT 120V SCRWType 2, Type 4Module Only1150VACRoHS
LSP05480LLPMLSP05480LLPMLIGHTING SURGE PROTECT 480V SCRWType 2, Type 4Module Only1510VACRoHS

View in Parametric Search