Print Print this page
 
Murata Electronics
LQB Series
Murata Electronics
LQG15 Series
 
Murata Electronics
LQG18H Series
Product Description

High-Q, stable inductance in high frequency is achieved by the original structure that minimizes stray capacitance. It is suitable for the high frequency circuits of mobile communication equipment.

Features
  • The small size of LQG15H (1.0x0.5x0.5mm) is suitable for small and low profile mobile equipment.
  • External electrodes with nickel barrier structure provide excellent solder heat resistance.
Applications:
  • High frequency circuits of mobile phones such as PA, ANT, VCO, SAW
  • Mobile phones
  • Bluetooth
  • W-LAN
  • High frequency circuits in general
Specifications
  • Current Rating (Amps):110mA ~ 1.2A
  • DC Resistance (DCR):30mOhm Max ~ 4.94Ohm Max
  • Inductance:.7nH ~ 270nH
  • Inductance Frequency - Test:100MHz ~ 250MHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Type:Multilayer
Parts
LQG15HS2N7S02DLQG15HS2N7S02DFIXED IND 2.7NH 800MA 150MOHM SMMultilayerAir2.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS22NJ02DLQG15HS22NJ02DFIXED IND 22NH 350MA 420MOHM SMDMultilayerAir22nH±5%0402 (1005 Metric)RoHS
LQG15HS27NJ02DLQG15HS27NJ02DFIXED IND 27NH 350MA 460MOHM SMDMultilayerAir27nH±5%0402 (1005 Metric)RoHS
LQG15HS33NJ02DLQG15HS33NJ02DFIXED IND 33NH 350MA 580MOHM SMDMultilayerAir33nH±5%0402 (1005 Metric)RoHS
LQG15HS5N6S02DLQG15HS5N6S02DFIXED IND 5.6NH 650MA 200MOHM SMMultilayerAir5.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS1N5S02DLQG15HS1N5S02DFIXED IND 1.5NH 1A 100 MOHM SMD MultilayerAir1.5nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS6N8J02DLQG15HS6N8J02DFIXED IND 6.8NH 600MA 240MOHM SMMultilayerAir6.8nH±5%0402 (1005 Metric)RoHS
LQG15HS8N2J02DLQG15HS8N2J02DFIXED IND 8.2NH 550MA 240MOHM SMMultilayerAir8.2nH±5%0402 (1005 Metric)RoHS
LQG15HN10NJ02DLQG15HN10NJ02DFIXED IND 10NH 500MA 350MOHM SMDMultilayerAir10nH±5%0402 (1005 Metric)RoHS
LQG15HS6N2S02DLQG15HS6N2S02DFIXED IND 6.2NH 600MA 220MOHM SMMultilayerAir6.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN2N2S02DLQG15HN2N2S02DFIXED IND 2.2NH 900MA 150MOHM SMMultilayerAir2.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN22NJ02DLQG15HN22NJ02DFIXED IND 22NH 350MA 580MOHM SMDMultilayerAir22nH±5%0402 (1005 Metric)RoHS
LQG15HS1N8S02DLQG15HS1N8S02DFIXED IND 1.8NH 950MA 100MOHM SMMultilayerAir1.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS2N0S02DLQG15HS2N0S02DFIXED IND 2NH 900MA 100 MOHM SMDMultilayerAir2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS5N1S02DLQG15HS5N1S02DFIXED IND 5.1NH 650MA 200MOHM SMMultilayerAir5.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS4N7S02DLQG15HS4N7S02DFIXED IND 4.7NH 700MA 180MOHM SMMultilayerAir4.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN1N0S02DLQG15HN1N0S02DFIXED IND 1NH 1A 100 MOHM SMD MultilayerAir1nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN1N5S02DLQG15HN1N5S02DFIXED IND 1.5NH 1A 100 MOHM SMD MultilayerAir1.5nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN15NJ02DLQG15HN15NJ02DFIXED IND 15NH 400MA 460MOHM SMDMultilayerAir15nH±5%0402 (1005 Metric)RoHS
LQG15HN33NJ02DLQG15HN33NJ02DFIXED IND 33NH 300MA 670MOHM SMDMultilayerAir33nH±5%0402 (1005 Metric)RoHS
LQG15HS1N0S02DLQG15HS1N0S02DFIXED IND 1NH 1A 70 MOHM SMD MultilayerAir1nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS1N2S02DLQG15HS1N2S02DFIXED IND 1.2NH 1A 90 MOHM SMD MultilayerAir1.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS2N2S02DLQG15HS2N2S02DFIXED IND 2.2NH 900MA 120MOHM SMMultilayerAir2.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS10NJ02DLQG15HS10NJ02DFIXED IND 10NH 500MA 260MOHM SMDMultilayerAir10nH±5%0402 (1005 Metric)RoHS
LQG15HS3N6S02DLQG15HS3N6S02DFIXED IND 3.6NH 750MA 180MOHM SMMultilayerAir3.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN2N7S02DLQG15HN2N7S02DFIXED IND 2.7NH 800MA 170MOHM SMMultilayerAir2.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN3N9S02DLQG15HN3N9S02DFIXED IND 3.9NH 700MA 190MOHM SMMultilayerAir3.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN4N7S02DLQG15HN4N7S02DFIXED IND 4.7NH 700MA 230MOHM SMMultilayerAir4.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN6N2S02DLQG15HN6N2S02DFIXED IND 6.2NH 600MA 270MOHM SMMultilayerAir6.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN6N8J02DLQG15HN6N8J02DFIXED IND 6.8NH 600MA 290MOHM SMMultilayerAir6.8nH±5%0402 (1005 Metric)RoHS
LQG15HN8N2J02DLQG15HN8N2J02DFIXED IND 8.2NH 500MA 330MOHM SMMultilayerAir8.2nH±5%0402 (1005 Metric)RoHS
LQG15HN12NJ02DLQG15HN12NJ02DFIXED IND 12NH 400MA 410MOHM SMDMultilayerAir12nH±5%0402 (1005 Metric)RoHS
LQG15HN18NJ02DLQG15HN18NJ02DFIXED IND 18NH 350MA 510MOHM SMDMultilayerAir18nH±5%0402 (1005 Metric)RoHS
LQG15HS3N9S02DLQG15HS3N9S02DFIXED IND 3.9NH 750MA 180MOHM SMMultilayerAir3.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN3N6S02DLQG15HN3N6S02DFIXED IND 3.6NH 700MA 190MOHM SMMultilayerAir3.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN5N1S02DLQG15HN5N1S02DFIXED IND 5.1NH 600MA 240MOHM SMMultilayerAir5.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN7N5J02DLQG15HN7N5J02DFIXED IND 7.5NH 500MA 310MOHM SMMultilayerAir7.5nH±5%0402 (1005 Metric)RoHS
LQG15HS1N3S02DLQG15HS1N3S02DFIXED IND 1.3NH 1A 90 MOHM SMD MultilayerAir1.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS4N3S02DLQG15HS4N3S02DFIXED IND 4.3NH 750MA 180MOHM SMMultilayerAir4.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS9N1J02DLQG15HS9N1J02DFIXED IND 9.1NH 500MA 260MOHM SMMultilayerAir9.1nH±5%0402 (1005 Metric)RoHS
LQG15HS56NJ02DLQG15HS56NJ02DFIXED IND 56NH 250MA 820MOHM SMDMultilayerAir56nH±5%0402 (1005 Metric)RoHS
LQG15HS39NJ02DLQG15HS39NJ02DFIXED IND 39NH 300MA 650MOHM SMDMultilayerAir39nH±5%0402 (1005 Metric)RoHS
LQG15HN39NJ02DLQG15HN39NJ02DFIXED IND 39NH 250MA 1.06OHM SMDMultilayerAir39nH±5%0402 (1005 Metric)RoHS
LQG15HS68NJ02DLQG15HS68NJ02DFIXED IND 68NH 250MA 920MOHM SMDMultilayerAir68nH±5%0402 (1005 Metric)RoHS
LQG15HSR12J02DLQG15HSR12J02DFIXED IND 120NH 200MA 1.3OHM SMDMultilayerAir120nH±5%0402 (1005 Metric)RoHS
LQG15HS82NJ02DLQG15HS82NJ02DFIXED IND 82NH 200MA 1.2 OHM SMDMultilayerAir82nH±5%0402 (1005 Metric)RoHS
LQG15HN82NJ02DLQG15HN82NJ02DFIXED IND 82NH 200MA 1.6 OHM SMDMultilayerAir82nH±5%0402 (1005 Metric)RoHS
LQG15HNR10J02DLQG15HNR10J02DFIXED IND 100NH 200MA 1.6OHM SMDMultilayerAir100nH±5%0402 (1005 Metric)RoHS
LQG15HN2N0C02DLQG15HN2N0C02DFIXED IND 2NH 900MA 90 MOHM SMD MultilayerAir2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS8N2H02DLQG15HS8N2H02DFIXED IND 8.2NH 550MA 240MOHM SMMultilayerAir8.2nH±3%0402 (1005 Metric)RoHS
LQG15HN27NH02DLQG15HN27NH02DFIXED IND 27NH 300MA 670MOHM SMDMultilayerAir27nH±3%0402 (1005 Metric)RoHS
LQG15HN2N7C02DLQG15HN2N7C02DFIXED IND 2.7NH 800MA 100MOHM SMMultilayerAir2.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN3N3C02DLQG15HN3N3C02DFIXED IND 3.3NH 800MA 120MOHM SMMultilayerAir3.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN47NH02DLQG15HN47NH02DFIXED IND 47NH 250MA 1.15OHM SMDMultilayerAir47nH±3%0402 (1005 Metric)RoHS
LQG15HN7N5H02DLQG15HN7N5H02DFIXED IND 7.5NH 500MA 240MOHM SMMultilayerAir7.5nH±3%0402 (1005 Metric)RoHS
LQG15HS12NH02DLQG15HS12NH02DFIXED IND 12NH 500MA 280MOHM SMDMultilayerAir12nH±3%0402 (1005 Metric)RoHS
LQG15HS15NH02DLQG15HS15NH02DFIXED IND 15NH 450MA 320MOHM SMDMultilayerAir15nH±3%0402 (1005 Metric)RoHS
LQG15HS22NH02DLQG15HS22NH02DFIXED IND 22NH 350MA 420MOHM SMDMultilayerAir22nH±3%0402 (1005 Metric)RoHS
LQG15HS6N8H02DLQG15HS6N8H02DFIXED IND 6.8NH 600MA 220MOHM SMMultilayerAir6.8nH±3%0402 (1005 Metric)RoHS
LQG15HSR22J02DLQG15HSR22J02DFIXED IND 220NH 120MA 3.77OHM SMMultilayerAir220nH±5%0402 (1005 Metric)RoHS
LQG15HSR27J02DLQG15HSR27J02DFIXED IND 270NH 110MA 4.94OHM SMMultilayerAir270nH±5%0402 (1005 Metric)RoHS
LQG15HSR15J02DLQG15HSR15J02DFIXED IND 150NH 150MA 2.99OHM SMMultilayerAir150nH±5%0402 (1005 Metric)RoHS
LQG15HSR18J02DLQG15HSR18J02DFIXED IND 180NH 150MA 3.38OHM SMMultilayerAir180nH±5%0402 (1005 Metric)RoHS
LQG15HZ47NJ02DLQG15HZ47NJ02DFIXED IND 47NH 300MA 720MOHM SMDMultilayerAir47nH±5%0402 (1005 Metric)RoHS
LQG15WZ10NJ02DLQG15WZ10NJ02DFIXED IND 10NH 500MA 190MOHM SMDMultilayerAir10nH±5%0402 (1005 Metric)RoHS
LQG15WH15NJ02DLQG15WH15NJ02DFIXED IND 15NH 400MA 280MOHM SMDMultilayerAir15nH±5%0402 (1005 Metric)RoHS
LQG15HNR12J02DLQG15HNR12J02DFIXED IND 120NH 150MA 1.6OHM SMDMultilayerAir120nH±5%0402 (1005 Metric)RoHS
LQG15HN12NH02DLQG15HN12NH02DFIXED IND 12NH 400MA 400MOHM SMDMultilayerAir12nH±3%0402 (1005 Metric)RoHS
LQG15HN1N1C02DLQG15HN1N1C02DFIXED IND 1.1NH 1A 80 MOHM SMD MultilayerAir1.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN5N6C02DLQG15HN5N6C02DFIXED IND 5.6NH 600MA 180MOHM SMMultilayerAir5.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN6N2C02DLQG15HN6N2C02DFIXED IND 6.2NH 600MA 190MOHM SMMultilayerAir6.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS2N7C02DLQG15HS2N7C02DFIXED IND 2.7NH 800MA 120MOHM SMMultilayerAir2.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15HSR12H02DLQG15HSR12H02DFIXED IND 120NH 200MA 1.3OHM SMDMultilayerAir120nH±3%0402 (1005 Metric)RoHS
LQG15HZ1N6C02DLQG15HZ1N6C02DFIXED IND 1.6NH 1A 70 MOHM SMD MultilayerAir1.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ2N7C02DLQG15HZ2N7C02DFIXED IND 2.7NH 800MA 120MOHM SMMultilayerAir2.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ3N3C02DLQG15HZ3N3C02DFIXED IND 3.3NH 800MA 125MOHM SMMultilayerAir3.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ6N8H02DLQG15HZ6N8H02DFIXED IND 6.8NH 600MA 220MOHM SMMultilayerAir6.8nH±3%0402 (1005 Metric)RoHS
LQG15HZ8N2H02DLQG15HZ8N2H02DFIXED IND 8.2NH 550MA 240MOHM SMMultilayerAir8.2nH±3%0402 (1005 Metric)RoHS
LQG15HZR22H02DLQG15HZR22H02DFIXED IND 220NH 120MA 3.77OHM SMMultilayerAir220nH±3%0402 (1005 Metric)RoHS
LQG15WH1N8S02DLQG15WH1N8S02DFIXED IND 1.8NH 1A 40 MOHM SMD MultilayerAir1.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ10NH02DLQG15WZ10NH02DFIXED IND 10NH 500MA 190MOHM SMDMultilayerAir10nH±3%0402 (1005 Metric)RoHS
LQG15WZ1N5C02DLQG15WZ1N5C02DFIXED IND 1.5NH 1A 40 MOHM SMD MultilayerAir1.5nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ8N2H02DLQG15WZ8N2H02DFIXED IND 8.2NH 550MA 160MOHM SMMultilayerAir8.2nH±3%0402 (1005 Metric)RoHS
LQG15HH12NJ02DLQG15HH12NJ02DFIXED IND 12NH 300MA 280MOHM SMDMultilayerAir12nH±5%0402 (1005 Metric)RoHS
LQG15HH18NJ02DLQG15HH18NJ02DFIXED IND 18NH 300MA 360MOHM SMDMultilayerAir18nH±5%0402 (1005 Metric)RoHS
LQG15HH47NH02DLQG15HH47NH02DFIXED IND 47NH 300MA 720MOHM SMDMultilayerAir47nH±3%0402 (1005 Metric)RoHS
LQG15HH39NH02DLQG15HH39NH02DFIXED IND 39NH 300MA 650MOHM SMDMultilayerAir39nH±3%0402 (1005 Metric)RoHS
LQG15HHR10J02DLQG15HHR10J02DFIXED IND 100NH 500MA 1.25OHM SMMultilayerAir100nH±5%0402 (1005 Metric)RoHS
LQG15HHR12J02DLQG15HHR12J02DFIXED IND 120NH 150MA 1.3OHM SMDMultilayerAir120nH±5%0402 (1005 Metric)RoHS
LQG15WZ3N4S02DLQG15WZ3N4S02DFIXED IND 3.4NH 900MA 90MOHM SMDMultilayer-3.4nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ5N8S02DLQG15WZ5N8S02DFIXED IND 5.8NH 700MA 130MOHM SMMultilayer-5.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ7N3J02DLQG15WZ7N3J02DFIXED IND 7.3NH 600MA 170MOHM SMMultilayer-7.3nH±5%0402 (1005 Metric)RoHS
LQG15WZ3N7S02DLQG15WZ3N7S02DFIXED IND 3.7NH 900MA 100MOHM SMMultilayer-3.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH36NJ02DLQG15WH36NJ02DFIXED IND 36NH 190MA 1.5 OHM SMDMultilayer-36nH±5%0402 (1005 Metric)RoHS
LQG15WH16NJ02DLQG15WH16NJ02DFIXED IND 16NH 260MA 800MOHM SMDMultilayer-16nH±5%0402 (1005 Metric)RoHS
LQG15WH3N7S02DLQG15WH3N7S02DFIXED IND 3.7NH 900MA 100MOHM SMMultilayer-3.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH4N1S02DLQG15WH4N1S02DFIXED IND 4.1NH 800MA 100MOHM SMMultilayer-4.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH51NJ02DLQG15WH51NJ02DFIXED IND 51NH 190MA 1.8 OHM SMDMultilayer-51nH±5%0402 (1005 Metric)RoHS
LQG15WH40NJ02DLQG15WH40NJ02DFIXED IND 40NH 190MA 1.5 OHM SMDMultilayer-40nH±5%0402 (1005 Metric)RoHS
LQG15WH3N4S02DLQG15WH3N4S02DFIXED IND 3.4NH 900MA 90MOHM SMDMultilayer-3.4nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH82NJ02DLQG15WH82NJ02DFIXED IND 82NH 160MA 2.3 OHM SMDMultilayer-82nH±5%0402 (1005 Metric)RoHS
LQG15WH5N8S02DLQG15WH5N8S02DFIXED IND 5.8NH 700MA 130MOHM SMMultilayer-5.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH72NJ02DLQG15WH72NJ02DFIXED IND 72NH 160MA 2.2 OHM SMDMultilayer-72nH±5%0402 (1005 Metric)RoHS
LQG15WH39NJ02DLQG15WH39NJ02DFIXED IND 39NH 190MA 1.5 OHM SMDMultilayer-39nH±5%0402 (1005 Metric)RoHS
LQG15WH3N8S02DLQG15WH3N8S02DFIXED IND 3.8NH 900MA 100MOHM SMMultilayer-3.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH43NJ02DLQG15WH43NJ02DFIXED IND 43NH 190MA 1.6 OHM SMDMultilayer-43nH±5%0402 (1005 Metric)RoHS
LQG15WH75NJ02DLQG15WH75NJ02DFIXED IND 75NH 160MA 2.2 OHM SMDMultilayer-75nH±5%0402 (1005 Metric)RoHS
LQG15WH33NJ02DLQG15WH33NJ02DFIXED IND 33NH 220MA 1.5 OHM SMDMultilayer-33nH±5%0402 (1005 Metric)RoHS
LQG15WZ91NJ02DLQG15WZ91NJ02DFIXED IND 91NH 160MA 2.3 OHM SMDMultilayer-91nH±5%0402 (1005 Metric)RoHS
LQG15WZR11J02DLQG15WZR11J02DFIXED IND 110NH 150MA 2.7OHM SMDMultilayer-110nH±5%0402 (1005 Metric)RoHS
LQG15WH91NJ02DLQG15WH91NJ02DFIXED IND 91NH 160MA 2.3 OHM SMDMultilayer-91nH±5%0402 (1005 Metric)RoHS
LQG15WHR11J02DLQG15WHR11J02DFIXED IND 110NH 150MA 2.7OHM SMDMultilayer-110nH±5%0402 (1005 Metric)RoHS
LQG15HS47NJ02DLQG15HS47NJ02DFIXED IND 47NH 300MA 720MOHM SMDMultilayerAir47nH±5%0402 (1005 Metric)RoHS
LQG15HN27NJ02DLQG15HN27NJ02DFIXED IND 27NH 300MA 670MOHM SMDMultilayerAir27nH±5%0402 (1005 Metric)RoHS
LQG15HS1N6S02DLQG15HS1N6S02DFIXED IND 1.6NH 1A 100 MOHM SMD MultilayerAir1.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS3N3C02DLQG15HS3N3C02DFIXED IND 3.3NH 800MA 125MOHM SMMultilayerAir3.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ1N8C02DLQG15HZ1N8C02DFIXED IND 1.8NH 950MA 80MOHM SMDMultilayerAir1.8nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN6N8H02DLQG15HN6N8H02DFIXED IND 6.8NH 600MA 210MOHM SMMultilayerAir6.8nH±3%0402 (1005 Metric)RoHS
LQG15HN1N8C02DLQG15HN1N8C02DFIXED IND 1.8NH 900MA 80MOHM SMDMultilayerAir1.8nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS1N1C02DLQG15HS1N1C02DFIXED IND 1.1NH 1A 70 MOHM SMD MultilayerAir1.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN2N4C02DLQG15HN2N4C02DFIXED IND 2.4NH 800MA 100MOHM SMMultilayerAir2.4nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS4N7C02DLQG15HS4N7C02DFIXED IND 4.7NH 700MA 160MOHM SMMultilayerAir4.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS2N2C02DLQG15HS2N2C02DFIXED IND 2.2NH 900MA 90MOHM SMDMultilayerAir2.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ1N3C02DLQG15HZ1N3C02DFIXED IND 1.3NH 1A 70 MOHM SMD MultilayerAir1.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN1N0C02DLQG15HN1N0C02DFIXED IND 1NH 1A 70 MOHM SMD MultilayerAir1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN3N0S02DLQG15HN3N0S02DFIXED IND 3NH 800MA 180 MOHM SMDMultilayerAir3nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS1N0C02DLQG15HS1N0C02DFIXED IND 1NH 1A 70 MOHM SMD MultilayerAir1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ1N2C02DLQG15HZ1N2C02DFIXED IND 1.2NH 1A 70 MOHM SMD MultilayerAir1.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ7N5H02DLQG15HZ7N5H02DFIXED IND 7.5NH 550MA 240MOHM SMMultilayerAir7.5nH±3%0402 (1005 Metric)RoHS
LQG15HN1N1S02DLQG15HN1N1S02DFIXED IND 1.1NH 1A 100 MOHM SMD MultilayerAir1.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS7N5H02DLQG15HS7N5H02DFIXED IND 7.5NH 550MA 240MOHM SMMultilayerAir7.5nH±3%0402 (1005 Metric)RoHS
LQG15HS10NH02DLQG15HS10NH02DFIXED IND 10NH 500MA 260MOHM SMDMultilayerAir10nH±3%0402 (1005 Metric)RoHS
LQG15HN1N6C02DLQG15HN1N6C02DFIXED IND 1.6NH 1A 80 MOHM SMD MultilayerAir1.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ1N1C02DLQG15HZ1N1C02DFIXED IND 1.1NH 1A 70 MOHM SMD MultilayerAir1.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS3N3S02DLQG15HS3N3S02DFIXED IND 3.3NH 800MA 170MOHM SMMultilayerAir3.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN5N1C02DLQG15HN5N1C02DFIXED IND 5.1NH 600MA 160MOHM SMMultilayerAir5.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN1N8S02DLQG15HN1N8S02DFIXED IND 1.8NH 900MA 100MOHM SMMultilayerAir1.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN1N5C02DLQG15HN1N5C02DFIXED IND 1.5NH 1A 80 MOHM SMD MultilayerAir1.5nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN22NH02DLQG15HN22NH02DFIXED IND 22NH 350MA 580MOHM SMDMultilayerAir22nH±3%0402 (1005 Metric)RoHS
LQG15HS1N3C02DLQG15HS1N3C02DFIXED IND 1.3NH 1A 70 MOHM SMD MultilayerAir1.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN1N6S02DLQG15HN1N6S02DFIXED IND 1.6NH 1A 100 MOHM SMD MultilayerAir1.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS18NH02DLQG15HS18NH02DFIXED IND 18NH 400MA 360MOHM SMDMultilayerAir18nH±3%0402 (1005 Metric)RoHS
LQG15HN18NH02DLQG15HN18NH02DFIXED IND 18NH 350MA 510MOHM SMDMultilayerAir18nH±3%0402 (1005 Metric)RoHS
LQG15HSR10J02DLQG15HSR10J02DFIXED IND 100NH 200MA 1.25OHM SMMultilayerAir100nH±5%0402 (1005 Metric)RoHS
LQG15HS27NH02DLQG15HS27NH02DFIXED IND 27NH 350MA 460MOHM SMDMultilayerAir27nH±3%0402 (1005 Metric)RoHS
LQG15HS82NH02DLQG15HS82NH02DFIXED IND 82NH 200MA 1.2 OHM SMDMultilayerAir82nH±3%0402 (1005 Metric)RoHS
LQG15HN68NJ02DLQG15HN68NJ02DFIXED IND 68NH 200MA 1.25OHM SMDMultilayerAir68nH±5%0402 (1005 Metric)RoHS
LQG15HN2N4S02DLQG15HN2N4S02DFIXED IND 2.4NH 800MA 160MOHM SMMultilayerAir2.4nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS2N4S02DLQG15HS2N4S02DFIXED IND 2.4NH 850MA 150MOHM SMMultilayerAir2.4nH±0.3nH0402 (1005 Metric)RoHS
LQG15HNR10H02DLQG15HNR10H02DFIXED IND 100NH 200MA 1.6OHM SMDMultilayerAir100nH±3%0402 (1005 Metric)RoHS
LQG15HN47NJ02DLQG15HN47NJ02DFIXED IND 47NH 250MA 1.15OHM SMDMultilayerAir47nH±5%0402 (1005 Metric)RoHS
LQG15HSR10H02DLQG15HSR10H02DFIXED IND 100NH 200MA 1.25OHM SMMultilayerAir100nH±3%0402 (1005 Metric)RoHS
LQG15HZ3N0C02DLQG15HZ3N0C02DFIXED IND 3NH 800MA 125MOHM SMD MultilayerAir3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS3N0C02DLQG15HS3N0C02DFIXED IND 3NH 800MA 125MOHM SMD MultilayerAir3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS7N5J02DLQG15HS7N5J02DFIXED IND 7.5NH 550MA 240MOHM SMMultilayerAir7.5nH±5%0402 (1005 Metric)RoHS
LQG15HN3N0C02DLQG15HN3N0C02DFIXED IND 3NH 800MA 110MOHM SMD MultilayerAir3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ22NH02DLQG15HZ22NH02DFIXED IND 22NH 350MA 420MOHM SMDMultilayerAir22nH±3%0402 (1005 Metric)RoHS
LQG15HS6N2C02DLQG15HS6N2C02DFIXED IND 6.2NH 600MA 200MOHM SMMultilayerAir6.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS12NJ02DLQG15HS12NJ02DFIXED IND 12NH 500MA 280MOHM SMDMultilayerAir12nH±5%0402 (1005 Metric)RoHS
LQG15HNR12H02DLQG15HNR12H02DFIXED IND 120NH 150MA 1.6OHM SMDMultilayerAir120nH±3%0402 (1005 Metric)RoHS
LQG15HZ82NH02DLQG15HZ82NH02DFIXED IND 82NH 200MA 1.2 OHM SMDMultilayerAir82nH±3%0402 (1005 Metric)RoHS
LQG15HS5N1C02DLQG15HS5N1C02DFIXED IND 5.1NH 650MA 180MOHM SMMultilayerAir5.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS2N0C02DLQG15HS2N0C02DFIXED IND 2NH 900MA 90 MOHM SMD MultilayerAir2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN10NH02DLQG15HN10NH02DFIXED IND 10NH 500MA 290MOHM SMDMultilayerAir10nH±3%0402 (1005 Metric)RoHS
LQG15HZ1N0C02DLQG15HZ1N0C02DFIXED IND 1NH 1A 70 MOHM SMD MultilayerAir1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN4N3S02DLQG15HN4N3S02DFIXED IND 4.3NH 700MA 210MOHM SMMultilayerAir4.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15HZ15NJ02DLQG15HZ15NJ02DFIXED IND 15NH 450MA 320MOHM SMDMultilayerAir15nH±5%0402 (1005 Metric)RoHS
LQG15HN1N3C02DLQG15HN1N3C02DFIXED IND 1.3NH 1A 80 MOHM SMD MultilayerAir1.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ56NH02DLQG15HZ56NH02DFIXED IND 56NH 250MA 820MOHM SMDMultilayerAir56nH±3%0402 (1005 Metric)RoHS
LQG15HS39NH02DLQG15HS39NH02DFIXED IND 39NH 300MA 650MOHM SMDMultilayerAir39nH±3%0402 (1005 Metric)RoHS
LQG15HS1N8C02DLQG15HS1N8C02DFIXED IND 1.8NH 950MA 80MOHM SMDMultilayerAir1.8nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ2N4C02DLQG15HZ2N4C02DFIXED IND 2.4NH 850MA 110MOHM SMMultilayerAir2.4nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN1N2C02DLQG15HN1N2C02DFIXED IND 1.2NH 1A 80 MOHM SMD MultilayerAir1.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN9N1H02DLQG15HN9N1H02DFIXED IND 9.1NH 500MA 270MOHM SMMultilayerAir9.1nH±3%0402 (1005 Metric)RoHS
LQG15HN4N7C02DLQG15HN4N7C02DFIXED IND 4.7NH 700MA 160MOHM SMMultilayerAir4.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ68NH02DLQG15HZ68NH02DFIXED IND 68NH 250MA 920MOHM SMDMultilayerAir68nH±3%0402 (1005 Metric)RoHS
LQG15HS68NH02DLQG15HS68NH02DFIXED IND 68NH 250MA 920MOHM SMDMultilayerAir68nH±3%0402 (1005 Metric)RoHS
LQG15HS33NH02DLQG15HS33NH02DFIXED IND 33NH 350MA 580MOHM SMDMultilayerAir33nH±3%0402 (1005 Metric)RoHS
LQG15HS9N1H02DLQG15HS9N1H02DFIXED IND 9.1NH 500MA 260MOHM SMMultilayerAir9.1nH±3%0402 (1005 Metric)RoHS
LQG15HZ2N0S02DLQG15HZ2N0S02DFIXED IND 2NH 900MA 90 MOHM SMD MultilayerAir2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN2N0S02DLQG15HN2N0S02DFIXED IND 2NH 900MA 120 MOHM SMDMultilayerAir2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HSR18H02DLQG15HSR18H02DFIXED IND 180NH 150MA 3.38OHM SMMultilayerAir180nH±3%0402 (1005 Metric)RoHS
LQG15HZ33NH02DLQG15HZ33NH02DFIXED IND 33NH 350MA 580MOHM SMDMultilayerAir33nH±3%0402 (1005 Metric)RoHS
LQG15HZ1N5C02DLQG15HZ1N5C02DFIXED IND 1.5NH 1A 70 MOHM SMD MultilayerAir1.5nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN3N3S02DLQG15HN3N3S02DFIXED IND 3.3NH 800MA 190MOHM SMMultilayerAir3.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS1N1S02DLQG15HS1N1S02DFIXED IND 1.1NH 1A 90 MOHM SMD MultilayerAir1.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15HZ4N3C02DLQG15HZ4N3C02DFIXED IND 4.3NH 750MA 140MOHM SMMultilayerAir4.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN3N6C02DLQG15HN3N6C02DFIXED IND 3.6NH 700MA 130MOHM SMMultilayerAir3.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ3N6C02DLQG15HZ3N6C02DFIXED IND 3.6NH 750MA 140MOHM SMMultilayerAir3.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ2N0C02DLQG15HZ2N0C02DFIXED IND 2NH 900MA 90 MOHM SMD MultilayerAir2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS3N0S02DLQG15HS3N0S02DFIXED IND 3NH 800MA 125 MOHM SMDMultilayerAir3nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS1N6C02DLQG15HS1N6C02DFIXED IND 1.6NH 1A 70 MOHM SMD MultilayerAir1.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN4N3C02DLQG15HN4N3C02DFIXED IND 4.3NH 700MA 150MOHM SMMultilayerAir4.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN82NH02DLQG15HN82NH02DFIXED IND 82NH 200MA 1.6 OHM SMDMultilayerAir82nH±3%0402 (1005 Metric)RoHS
LQG15HZ39NH02DLQG15HZ39NH02DFIXED IND 39NH 300MA 650MOHM SMDMultilayerAir39nH±3%0402 (1005 Metric)RoHS
LQG15HZ15NH02DLQG15HZ15NH02DFIXED IND 15NH 450MA 320MOHM SMDMultilayerAir15nH±3%0402 (1005 Metric)RoHS
LQG15HZ10NH02DLQG15HZ10NH02DFIXED IND 10NH 500MA 260MOHM SMDMultilayerAir10nH±3%0402 (1005 Metric)RoHS
LQG15HN1N2S02DLQG15HN1N2S02DFIXED IND 1.2NH 1A 100 MOHM SMD MultilayerAir1.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS47NH02DLQG15HS47NH02DFIXED IND 47NH 300MA 720MOHM SMDMultilayerAir47nH±3%0402 (1005 Metric)RoHS
LQG15HS2N4C02DLQG15HS2N4C02DFIXED IND 2.4NH 850MA 110MOHM SMMultilayerAir2.4nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS56NH02DLQG15HS56NH02DFIXED IND 56NH 250MA 820MOHM SMDMultilayerAir56nH±3%0402 (1005 Metric)RoHS
LQG15HS3N6C02DLQG15HS3N6C02DFIXED IND 3.6NH 750MA 140MOHM SMMultilayerAir3.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS1N2C02DLQG15HS1N2C02DFIXED IND 1.2NH 1A 70 MOHM SMD MultilayerAir1.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ3N9C02DLQG15HZ3N9C02DFIXED IND 3.9NH 750MA 140MOHM SMMultilayerAir3.9nH±0.2nH0402 (1005 Metric)RoHS
LQG15HSR27H02DLQG15HSR27H02DFIXED IND 270NH 110MA 4.94OHM SMMultilayerAir270nH±3%0402 (1005 Metric)RoHS
LQG15HN1N3S02DLQG15HN1N3S02DFIXED IND 1.3NH 1A 100 MOHM SMD MultilayerAir1.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN56NJ02DLQG15HN56NJ02DFIXED IND 56NH 200MA 1.2 OHM SMDMultilayerAir56nH±5%0402 (1005 Metric)RoHS
LQG15HS3N9C02DLQG15HS3N9C02DFIXED IND 3.9NH 750MA 140MOHM SMMultilayerAir3.9nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN56NH02DLQG15HN56NH02DFIXED IND 56NH 200MA 1.2 OHM SMDMultilayerAir56nH±3%0402 (1005 Metric)RoHS
LQG15HZ47NH02DLQG15HZ47NH02DFIXED IND 47NH 300MA 720MOHM SMDMultilayerAir47nH±3%0402 (1005 Metric)RoHS
LQG15HN68NH02DLQG15HN68NH02DFIXED IND 68NH 200MA 1.25OHM SMDMultilayerAir68nH±3%0402 (1005 Metric)RoHS
LQG15HZ5N6C02DLQG15HZ5N6C02DFIXED IND 5.6NH 650MA 180MOHM SMMultilayerAir5.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HSR15H02DLQG15HSR15H02DFIXED IND 150NH 150MA 2.99OHM SMMultilayerAir150nH±3%0402 (1005 Metric)RoHS
LQG15HZ12NH02DLQG15HZ12NH02DFIXED IND 12NH 500MA 280MOHM SMDMultilayerAir12nH±3%0402 (1005 Metric)RoHS
LQG15HS5N6C02DLQG15HS5N6C02DFIXED IND 5.6NH 650MA 180MOHM SMMultilayerAir5.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ2N2C02DLQG15HZ2N2C02DFIXED IND 2.2NH 900MA 90MOHM SMDMultilayerAir2.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN2N2C02DLQG15HN2N2C02DFIXED IND 2.2NH 900MA 90MOHM SMDMultilayerAir2.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ18NH02DLQG15HZ18NH02DFIXED IND 18NH 400MA 360MOHM SMDMultilayerAir18nH±3%0402 (1005 Metric)RoHS
LQG15HS15NJ02DLQG15HS15NJ02DFIXED IND 15NH 450MA 320MOHM SMDMultilayerAir15nH±5%0402 (1005 Metric)RoHS
LQG15HZ4N7C02DLQG15HZ4N7C02DFIXED IND 4.7NH 700MA 160MOHM SMMultilayerAir4.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN39NH02DLQG15HN39NH02DFIXED IND 39NH 250MA 1.06OHM SMDMultilayerAir39nH±3%0402 (1005 Metric)RoHS
LQG15HZR10J02DLQG15HZR10J02DFIXED IND 100NH 200MA 1.25OHM SMMultilayerAir100nH±5%0402 (1005 Metric)RoHS
LQG15HZR18H02DLQG15HZR18H02DFIXED IND 180NH 150MA 3.38OHM SMMultilayerAir180nH±3%0402 (1005 Metric)RoHS
LQG15HZR15H02DLQG15HZR15H02DFIXED IND 150NH 150MA 2.99OHM SMMultilayerAir150nH±3%0402 (1005 Metric)RoHS
LQG15HZR12H02DLQG15HZR12H02DFIXED IND 120NH 200MA 1.3OHM SMDMultilayerAir120nH±3%0402 (1005 Metric)RoHS
LQG15HZR10H02DLQG15HZR10H02DFIXED IND 100NH 200MA 1.25OHM SMMultilayerAir100nH±3%0402 (1005 Metric)RoHS
LQG15WZ1N7S02DLQG15WZ1N7S02DFIXED IND 1.7NH 1A 40 MOHM SMD Multilayer-1.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ1N4S02DLQG15WZ1N4S02DFIXED IND 1.4NH 1A 40 MOHM SMD Multilayer-1.4nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ51NJ02DLQG15WZ51NJ02DFIXED IND 51NH 190MA 1.8 OHM SMDMultilayer-51nH±5%0402 (1005 Metric)RoHS
LQG15WZ72NJ02DLQG15WZ72NJ02DFIXED IND 72NH 160MA 2.2 OHM SMDMultilayer-72nH±5%0402 (1005 Metric)RoHS
LQG15WZ40NJ02DLQG15WZ40NJ02DFIXED IND 40NH 190MA 1.5 OHM SMDMultilayer-40nH±5%0402 (1005 Metric)RoHS
LQG15WZ27NJ02DLQG15WZ27NJ02DFIXED IND 27NH 230MA 1.3 OHM SMDMultilayer-27nH±5%0402 (1005 Metric)RoHS
LQG15WZ23NJ02DLQG15WZ23NJ02DFIXED IND 23NH 230MA 1.1 OHM SMDMultilayer-23nH±5%0402 (1005 Metric)RoHS
LQG15WZ36NJ02DLQG15WZ36NJ02DFIXED IND 36NH 190MA 1.5 OHM SMDMultilayer-36nH±5%0402 (1005 Metric)RoHS
LQG15WZ75NJ02DLQG15WZ75NJ02DFIXED IND 75NH 160MA 2.2 OHM SMDMultilayer-75nH±5%0402 (1005 Metric)RoHS
LQG15WZ8N7J02DLQG15WZ8N7J02DFIXED IND 8.7NH 550MA 170MOHM SMMultilayer-8.7nH±5%0402 (1005 Metric)RoHS
LQG15WZ0N9S02DLQG15WZ0N9S02DFIXED IND 0.9NH 1.2A 30 MOHM SMDMultilayer-.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ3N5S02DLQG15WZ3N5S02DFIXED IND 3.5NH 900MA 90MOHM SMDMultilayer-3.5nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ30NJ02DLQG15WZ30NJ02DFIXED IND 30NH 220MA 1.3 OHM SMDMultilayerAir30nH±5%0402 (1005 Metric)RoHS
LQG15WZ9N5J02DLQG15WZ9N5J02DFIXED IND 9.5NH 500MA 210MOHM SMMultilayer-9.5nH±5%0402 (1005 Metric)RoHS
LQG15WZ20NJ02DLQG15WZ20NJ02DFIXED IND 20NH 260MA 1.1 OHM SMDMultilayer-20nH±5%0402 (1005 Metric)RoHS
LQG15WZ2N1S02DLQG15WZ2N1S02DFIXED IND 2.1NH 1A 60 MOHM SMD Multilayer-2.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ16NJ02DLQG15WZ16NJ02DFIXED IND 16NH 260MA 800MOHM SMDMultilayer-16nH±5%0402 (1005 Metric)RoHS
LQG15WZ39NJ02DLQG15WZ39NJ02DFIXED IND 39NH 190MA 1.5 OHM SMDMultilayer-39nH±5%0402 (1005 Metric)RoHS
LQG15WZ33NJ02DLQG15WZ33NJ02DFIXED IND 33NH 220MA 1.5 OHM SMDMultilayer-33nH±5%0402 (1005 Metric)RoHS
LQG15WZ47NJ02DLQG15WZ47NJ02DFIXED IND 47NH 190MA 1.6 OHM SMDMultilayer-47nH±5%0402 (1005 Metric)RoHS
LQG15WZ3N1S02DLQG15WZ3N1S02DFIXED IND 3.1NH 900MA 90MOHM SMDMultilayer-3.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ0N8S02DLQG15WZ0N8S02DFIXED IND 0.8NH 1.2A 30 MOHM SMDMultilayer-.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ43NJ02DLQG15WZ43NJ02DFIXED IND 43NH 190MA 1.6 OHM SMDMultilayer-43nH±5%0402 (1005 Metric)RoHS
LQG15WZ0N7S02DLQG15WZ0N7S02DFIXED IND 0.7NH 1.2A 30 MOHM SMDMultilayer-.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ22NJ02DLQG15WZ22NJ02DFIXED IND 22NH 230MA 1.1 OHM SMDMultilayer-22nH±5%0402 (1005 Metric)RoHS
LQG15WZ2N6S02DLQG15WZ2N6S02DFIXED IND 2.6NH 900MA 70MOHM SMDMultilayer-2.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ2N9S02DLQG15WZ2N9S02DFIXED IND 2.9NH 900MA 80MOHM SMDMultilayer-2.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ18NJ02DLQG15WZ18NJ02DFIXED IND 18NH 260MA 800MOHM SMDMultilayer-18nH±5%0402 (1005 Metric)RoHS
LQG15WZ2N8S02DLQG15WZ2N8S02DFIXED IND 2.8NH 900MA 80MOHM SMDMultilayer-2.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ62NJ02DLQG15WZ62NJ02DFIXED IND 62NH 180MA 1.9 OHM SMDMultilayer-62nH±5%0402 (1005 Metric)RoHS
LQG15WZ1N9S02DLQG15WZ1N9S02DFIXED IND 1.9NH 1A 50 MOHM SMD Multilayer-1.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ56NJ02DLQG15WZ56NJ02DFIXED IND 56NH 180MA 1.8 OHM SMDMultilayer-56nH±5%0402 (1005 Metric)RoHS
LQG15WZ1N6S02DLQG15WZ1N6S02DFIXED IND 1.6NH 1A 40 MOHM SMD MultilayerAir1.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ82NJ02DLQG15WZ82NJ02DFIXED IND 82NH 160MA 2.3 OHM SMDMultilayer-82nH±5%0402 (1005 Metric)RoHS
LQG15WZ3N2S02DLQG15WZ3N2S02DFIXED IND 3.2NH 900MA 90MOHM SMDMultilayer-3.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ68NJ02DLQG15WZ68NJ02DFIXED IND 68NH 160MA 2 OHM SMD Multilayer-68nH±5%0402 (1005 Metric)RoHS
LQG15WZ1N3S02DLQG15WZ1N3S02DFIXED IND 1.3NH 1.2A 30MOHM SMD MultilayerAir1.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ1N8S02DLQG15WZ1N8S02DFIXED IND 1.8NH 1A 40 MOHM SMD MultilayerAir1.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ2N4S02DLQG15WZ2N4S02DFIXED IND 2.4NH 1A 60 MOHM SMD MultilayerAir2.4nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ1N1S02DLQG15WZ1N1S02DFIXED IND 1.1NH 1.2A 30MOHM SMD MultilayerAir1.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ8N2J02DLQG15WZ8N2J02DFIXED IND 8.2NH 550MA 160MOHM SMMultilayerAir8.2nH±5%0402 (1005 Metric)RoHS
LQG15WZ2N5S02DLQG15WZ2N5S02DFIXED IND 2.5NH 900MA 70MOHM SMDMultilayer-2.5nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ4N1S02DLQG15WZ4N1S02DFIXED IND 4.1NH 800MA 100MOHM SMMultilayer-4.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ2N3S02DLQG15WZ2N3S02DFIXED IND 2.3NH 1A 70 MOHM SMD Multilayer-2.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ24NJ02DLQG15WZ24NJ02DFIXED IND 24NH 230MA 1.2 OHM SMDMultilayer-24nH±5%0402 (1005 Metric)RoHS
LQG15WZ19NJ02DLQG15WZ19NJ02DFIXED IND 19NH 260MA 800MOHM SMDMultilayer-19nH±5%0402 (1005 Metric)RoHS
LQG15WZ1N2S02DLQG15WZ1N2S02DFIXED IND 1.2NH 1.2A 30MOHM SMD MultilayerAir1.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ11NJ02DLQG15WZ11NJ02DFIXED IND 10NH 450MA 220MOHM SMDMultilayerAir10nH±5%0402 (1005 Metric)RoHS
LQG15WZ9N1J02DLQG15WZ9N1J02DFIXED IND 9.1NH 550MA 170MOHM SMMultilayerAir9.1nH±5%0402 (1005 Metric)RoHS
LQG15WZ7N5J02DLQG15WZ7N5J02DFIXED IND 7.5NH 600MA 160MOHM SMMultilayerAir7.5nH±5%0402 (1005 Metric)RoHS
LQG15WZ6N2S02DLQG15WZ6N2S02DFIXED IND 6.2NH 700MA 130MOHM SMMultilayerAir6.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ3N0S02DLQG15WZ3N0S02DFIXED IND 3NH 900MA 80 MOHM SMD MultilayerAir3nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ3N8S02DLQG15WZ3N8S02DFIXED IND 3.8NH 900MA 100MOHM SMMultilayer-3.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ15NJ02DLQG15WZ15NJ02DFIXED IND 15NH 400MA 280MOHM SMDMultilayerAir15nH±5%0402 (1005 Metric)RoHS
LQG15WZ3N6S02DLQG15WZ3N6S02DFIXED IND 3.6NH 900MA 90MOHM SMDMultilayerAir3.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ5N1S02DLQG15WZ5N1S02DFIXED IND 5.1NH 800MA 120MOHM SMMultilayerAir5.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ2N2S02DLQG15WZ2N2S02DFIXED IND 2.2NH 1A 60 MOHM SMD MultilayerAir2.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ4N3S02DLQG15WZ4N3S02DFIXED IND 4.3NH 800MA 100MOHM SMMultilayerAir4.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ2N0S02DLQG15WZ2N0S02DFIXED IND 2NH 1A 50 MOHM SMD MultilayerAir2nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ13NJ02DLQG15WZ13NJ02DFIXED IND 13NH 400MA 260MOHM SMDMultilayerAir13nH±5%0402 (1005 Metric)RoHS
LQG15WZ1N5S02DLQG15WZ1N5S02DFIXED IND 1.5NH 1A 40 MOHM SMD MultilayerAir1.5nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ1N0S02DLQG15WZ1N0S02DFIXED IND 1NH 1.2A 30 MOHM SMD MultilayerAir1nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ5N6S02DLQG15WZ5N6S02DFIXED IND 5.6NH 800MA 130MOHM SMMultilayerAir5.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ4N7S02DLQG15WZ4N7S02DFIXED IND 4.7NH 800MA 110MOHM SMMultilayerAir4.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ12NJ02DLQG15WZ12NJ02DFIXED IND 12NH 450MA 240MOHM SMDMultilayerAir12nH±5%0402 (1005 Metric)RoHS
LQG15WZ2N7S02DLQG15WZ2N7S02DFIXED IND 2.7NH 900MA 70MOHM SMDMultilayerAir2.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH6N8J02DLQG15WH6N8J02DFIXED IND 6.8NH 700MA 140MOHM SMMultilayerAir6.8nH±5%0402 (1005 Metric)RoHS
LQG15WH27NJ02DLQG15WH27NJ02DFIXED IND 27NH 230MA 1.3 OHM SMDMultilayer-27nH±5%0402 (1005 Metric)RoHS
LQG15WH2N8S02DLQG15WH2N8S02DFIXED IND 2.8NH 900MA 80MOHM SMDMultilayer-2.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH1N9S02DLQG15WH1N9S02DFIXED IND 1.9NH 1A 50 MOHM SMD Multilayer-1.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH0N8S02DLQG15WH0N8S02DFIXED IND 0.8NH 1.2A 30 MOHM SMDMultilayer-.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH56NJ02DLQG15WH56NJ02DFIXED IND 56NH 180MA 1.8 OHM SMDMultilayer-56nH±5%0402 (1005 Metric)RoHS
LQG15WH8N7J02DLQG15WH8N7J02DFIXED IND 8.7NH 550MA 170MOHM SMMultilayer-8.7nH±5%0402 (1005 Metric)RoHS
LQG15WH62NJ02DLQG15WH62NJ02DFIXED IND 62NH 180MA 1.9 OHM SMDMultilayer-62nH±5%0402 (1005 Metric)RoHS
LQG15WH1N3S02DLQG15WH1N3S02DFIXED IND 1.3NH 1.2A 30MOHM SMD MultilayerAir1.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH3N6S02DLQG15WH3N6S02DFIXED IND 3.6NH 900MA 90MOHM SMDMultilayerAir3.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH4N3S02DLQG15WH4N3S02DFIXED IND 4.3NH 800MA 100MOHM SMMultilayerAir4.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH3N2S02DLQG15WH3N2S02DFIXED IND 3.2NH 900MA 90MOHM SMDMultilayer-3.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH1N6S02DLQG15WH1N6S02DFIXED IND 1.6NH 1A 40 MOHM SMD MultilayerAir1.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH1N4S02DLQG15WH1N4S02DFIXED IND 1.4NH 1A 40 MOHM SMD Multilayer-1.4nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH47NJ02DLQG15WH47NJ02DFIXED IND 47NH 190MA 1.6 OHM SMDMultilayer-47nH±5%0402 (1005 Metric)RoHS
LQG15WH7N3J02DLQG15WH7N3J02DFIXED IND 7.3NH 600MA 170MOHM SMMultilayer-7.3nH±5%0402 (1005 Metric)RoHS
LQG15WH2N9S02DLQG15WH2N9S02DFIXED IND 2.9NH 900MA 80MOHM SMDMultilayer-2.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH2N3S02DLQG15WH2N3S02DFIXED IND 2.3NH 1A 70 MOHM SMD Multilayer-2.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH23NJ02DLQG15WH23NJ02DFIXED IND 23NH 230MA 1.1 OHM SMDMultilayer-23nH±5%0402 (1005 Metric)RoHS
LQG15WH22NJ02DLQG15WH22NJ02DFIXED IND 22NH 230MA 1.1 OHM SMDMultilayer-22nH±5%0402 (1005 Metric)RoHS
LQG15WH1N7S02DLQG15WH1N7S02DFIXED IND 1.7NH 1A 40 MOHM SMD Multilayer-1.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH1N5S02DLQG15WH1N5S02DFIXED IND 1.5NH 1A 40 MOHM SMD MultilayerAir1.5nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH30NJ02DLQG15WH30NJ02DFIXED IND 30NH 220MA 1.3 OHM SMDMultilayer-30nH±5%0402 (1005 Metric)RoHS
LQG15WH19NJ02DLQG15WH19NJ02DFIXED IND 19NH 260MA 800MOHM SMDMultilayer-19nH±5%0402 (1005 Metric)RoHS
LQG15WH3N5S02DLQG15WH3N5S02DFIXED IND 3.5NH 900MA 90MOHM SMDMultilayer-3.5nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH8N2J02DLQG15WH8N2J02DFIXED IND 8.2NH 550MA 160MOHM SMMultilayerAir8.2nH±5%0402 (1005 Metric)RoHS
LQG15WH0N9S02DLQG15WH0N9S02DFIXED IND 0.9NH 1.2A 30 MOHM SMDMultilayer-.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH68NJ02DLQG15WH68NJ02DFIXED IND 68NH 160MA 2 OHM SMD Multilayer-68nH±5%0402 (1005 Metric)RoHS
LQG15WH2N6S02DLQG15WH2N6S02DFIXED IND 2.6NH 900MA 70MOHM SMDMultilayer-2.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH0N7S02DLQG15WH0N7S02DFIXED IND 0.7NH 1.2A 30 MOHM SMDMultilayer-.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH18NJ02DLQG15WH18NJ02DFIXED IND 18NH 260MA 800MOHM SMDMultilayer-18nH±5%0402 (1005 Metric)RoHS
LQG15WH2N5S02DLQG15WH2N5S02DFIXED IND 2.5NH 900MA 70MOHM SMDMultilayer-2.5nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH3N1S02DLQG15WH3N1S02DFIXED IND 3.1NH 900MA 90MOHM SMDMultilayer-3.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH2N1S02DLQG15WH2N1S02DFIXED IND 2.1NH 1A 60 MOHM SMD Multilayer-2.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH4N7S02DLQG15WH4N7S02DFIXED IND 4.7NH 800MA 110MOHM SMMultilayerAir4.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH24NJ02DLQG15WH24NJ02DFIXED IND 24NH 230MA 1.2 OHM SMDMultilayer-24nH±5%0402 (1005 Metric)RoHS
LQG15WH5N1S02DLQG15WH5N1S02DFIXED IND 5.1NH 800MA 120MOHM SMMultilayerAir5.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH13NJ02DLQG15WH13NJ02DFIXED IND 13NH 400MA 260MOHM SMDMultilayerAir13nH±5%0402 (1005 Metric)RoHS
LQG15WH20NJ02DLQG15WH20NJ02DFIXED IND 20NH 260MA 1.1 OHM SMDMultilayer-20nH±5%0402 (1005 Metric)RoHS
LQG15WH6N2S02DLQG15WH6N2S02DFIXED IND 6.2NH 700MA 130MOHM SMMultilayerAir6.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH1N2S02DLQG15WH1N2S02DFIXED IND 1.2NH 1.2A 30MOHM SMD MultilayerAir1.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH2N7S02DLQG15WH2N7S02DFIXED IND 2.7NH 900MA 70MOHM SMDMultilayerAir2.7nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH3N0S02DLQG15WH3N0S02DFIXED IND 3NH 900MA 80 MOHM SMD MultilayerAir3nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH9N5J02DLQG15WH9N5J02DFIXED IND 9.5NH 500MA 210MOHM SMMultilayer-9.5nH±5%0402 (1005 Metric)RoHS
LQG15WH2N2S02DLQG15WH2N2S02DFIXED IND 2.2NH 1A 60 MOHM SMD MultilayerAir2.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH9N1J02DLQG15WH9N1J02DFIXED IND 9.1NH 550MA 170MOHM SMMultilayerAir9.1nH±5%0402 (1005 Metric)RoHS
LQG15WH3N9S02DLQG15WH3N9S02DFIXED IND 3.9NH 900MA 90MOHM SMDMultilayerAir3.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH3N3S02DLQG15WH3N3S02DFIXED IND 3.3NH 900MA 80MOHM SMDMultilayerAir3.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH5N6S02DLQG15WH5N6S02DFIXED IND 5.6NH 800MA 130MOHM SMMultilayerAir5.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH10NJ02DLQG15WH10NJ02DFIXED IND 10NH 500MA 190MOHM SMDMultilayerAir10nH±5%0402 (1005 Metric)RoHS
LQG15WH1N5C02DLQG15WH1N5C02DFIXED IND 1.5NH 1A 40 MOHM SMD MultilayerAir1.5nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH1N6C02DLQG15WH1N6C02DFIXED IND 1.6NH 1A 40 MOHM SMD MultilayerAir1.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZR15J02DLQG15WZR15J02DFIXED IND 150NH 110MA 3 OHM SMD Multilayer-150nH±5%0402 (1005 Metric)RoHS
LQG15WZR13J02DLQG15WZR13J02DFIXED IND 130NH 110MA 2.9OHM SMDMultilayer-130nH±5%0402 (1005 Metric)RoHS
LQG15WZR10J02DLQG15WZR10J02DFIXED IND 100NH 150MA 2.5OHM SMDMultilayer-100nH±5%0402 (1005 Metric)RoHS
LQG15WH3N6C02DLQG15WH3N6C02DFIXED IND 3.6NH 900MA 90MOHM SMDMultilayerAir3.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ3N6C02DLQG15WZ3N6C02DFIXED IND 3.6NH 900MA 90MOHM SMDMultilayerAir3.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZR12J02DLQG15WZR12J02DFIXED IND 120NH 140MA 2.7OHM SMDMultilayer-120nH±5%0402 (1005 Metric)RoHS
LQG15WH2N4C02DLQG15WH2N4C02DFIXED IND 2.4NH 1A 60 MOHM SMD MultilayerAir2.4nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ6N2C02DLQG15WZ6N2C02DFIXED IND 6.2NH 700MA 130MOHM SMMultilayerAir6.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ4N3C02DLQG15WZ4N3C02DFIXED IND 4.3NH 800MA 100MOHM SMMultilayerAir4.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ1N6C02DLQG15WZ1N6C02DFIXED IND 1.6NH 1A 40 MOHM SMD MultilayerAir1.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH1N3C02DLQG15WH1N3C02DFIXED IND 1.3NH 1.2A 30MOHM SMD MultilayerAir1.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH1N1C02DLQG15WH1N1C02DFIXED IND 1.1NH 1.2A 30MOHM SMD MultilayerAir1.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH13NH02DLQG15WH13NH02DFIXED IND 13NH 400MA 260MOHM SMDMultilayerAir13nH±3%0402 (1005 Metric)RoHS
LQG15WZ2N7C02DLQG15WZ2N7C02DFIXED IND 2.7NH 900MA 70MOHM SMDMultilayerAir2.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH1N2C02DLQG15WH1N2C02DFIXED IND 1.2NH 1.2A 30MOHM SMD MultilayerAir1.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH5N1C02DLQG15WH5N1C02DFIXED IND 5.1NH 800MA 120MOHM SMMultilayerAir5.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH11NH02DLQG15WH11NH02DFIXED IND 11NH 450MA 220MOHM SMDMultilayerAir11nH±3%0402 (1005 Metric)RoHS
LQG15WZ3N3C02DLQG15WZ3N3C02DFIXED IND 3.3NH 900MA 80MOHM SMDMultilayerAir3.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ11NH02DLQG15WZ11NH02DFIXED IND 11NH 450MA 220MOHM SMDMultilayerAir11nH±3%0402 (1005 Metric)RoHS
LQG15WZ2N2C02DLQG15WZ2N2C02DFIXED IND 2.2NH 1A 60 MOHM SMD MultilayerAir2.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH4N3C02DLQG15WH4N3C02DFIXED IND 4.3NH 800MA 100MOHM SMMultilayerAir4.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH1N0C02DLQG15WH1N0C02DFIXED IND 1NH 1.2A 30 MOHM SMD MultilayerAir1nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH4N7C02DLQG15WH4N7C02DFIXED IND 4.7NH 800MA 110MOHM SMMultilayerAir4.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH2N0C02DLQG15WH2N0C02DFIXED IND 2NH 1A 50 MOHM SMD MultilayerAir2nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ12NH02DLQG15WZ12NH02DFIXED IND 12NH 450MA 240MOHM SMDMultilayerAir12nH±3%0402 (1005 Metric)RoHS
LQG15WH3N3C02DLQG15WH3N3C02DFIXED IND 3.3NH 900MA 80MOHM SMDMultilayerAir3.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ5N1C02DLQG15WZ5N1C02DFIXED IND 5.1NH 800MA 120MOHM SMMultilayerAir5.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ7N5H02DLQG15WZ7N5H02DFIXED IND 7.5NH 600MA 160MOHM SMMultilayerAir7.5nH±3%0402 (1005 Metric)RoHS
LQG15WZ3N0C02DLQG15WZ3N0C02DFIXED IND 3NH 900MA 80 MOHM SMD MultilayerAir3nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ9N1H02DLQG15WZ9N1H02DFIXED IND 9.1NH 550MA 170MOHM SMMultilayerAir9.1nH±3%0402 (1005 Metric)RoHS
LQG15WH6N2C02DLQG15WH6N2C02DFIXED IND 6.2NH 700MA 130MOHM SMMultilayerAir6.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ15NH02DLQG15WZ15NH02DFIXED IND 15NH 400MA 280MOHM SMDMultilayerAir15nH±3%0402 (1005 Metric)RoHS
LQG15WH5N6C02DLQG15WH5N6C02DFIXED IND 5.6NH 800MA 130MOHM SMMultilayerAir5.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH3N9C02DLQG15WH3N9C02DFIXED IND 3.9NH 900MA 90MOHM SMDMultilayerAir3.9nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH15NH02DLQG15WH15NH02DFIXED IND 15NH 400MA 280MOHM SMDMultilayerAir15nH±3%0402 (1005 Metric)RoHS
LQG15WZ1N3C02DLQG15WZ1N3C02DFIXED IND 1.3NH 1.2A 30MOHM SMD MultilayerAir1.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ6N8H02DLQG15WZ6N8H02DFIXED IND 6.8NH 700MA 140MOHM SMMultilayerAir6.8nH±3%0402 (1005 Metric)RoHS
LQG15WH9N1H02DLQG15WH9N1H02DFIXED IND 9.1NH 550MA 170MOHM SMMultilayerAir9.1nH±3%0402 (1005 Metric)RoHS
LQG15WZ1N1C02DLQG15WZ1N1C02DFIXED IND 1.1NH 1.2A 30MOHM SMD MultilayerAir1.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH1N8C02DLQG15WH1N8C02DFIXED IND 1.8NH 1A 40 MOHM SMD MultilayerAir1.8nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ4N7C02DLQG15WZ4N7C02DFIXED IND 4.7NH 800MA 110MOHM SMMultilayerAir4.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ1N2C02DLQG15WZ1N2C02DFIXED IND 1.2NH 1.2A 30MOHM SMD MultilayerAir1.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH12NH02DLQG15WH12NH02DFIXED IND 12NH 450MA 240MOHM SMDMultilayerAir12nH±3%0402 (1005 Metric)RoHS
LQG15WH3N0C02DLQG15WH3N0C02DFIXED IND 3NH 900MA 80 MOHM SMD MultilayerAir3nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ2N0C02DLQG15WZ2N0C02DFIXED IND 2NH 1A 50 MOHM SMD MultilayerAir2nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH2N7C02DLQG15WH2N7C02DFIXED IND 2.7NH 900MA 70MOHM SMDMultilayerAir2.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ1N8C02DLQG15WZ1N8C02DFIXED IND 1.8NH 1A 40 MOHM SMD MultilayerAir1.8nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ2N4C02DLQG15WZ2N4C02DFIXED IND 2.4NH 1A 60 MOHM SMD MultilayerAir2.4nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ3N9C02DLQG15WZ3N9C02DFIXED IND 3.9NH 900MA 90MOHM SMDMultilayerAir3.9nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH6N8H02DLQG15WH6N8H02DFIXED IND 6.8NH 700MA 140MOHM SMMultilayerAir6.8nH±3%0402 (1005 Metric)RoHS
LQG15WZ1N0C02DLQG15WZ1N0C02DFIXED IND 1NH 1.2A 30 MOHM SMD MultilayerAir1nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH7N5H02DLQG15WH7N5H02DFIXED IND 7.5NH 600MA 160MOHM SMMultilayerAir7.5nH±3%0402 (1005 Metric)RoHS
LQG15WZ5N6C02DLQG15WZ5N6C02DFIXED IND 5.6NH 800MA 130MOHM SMMultilayerAir5.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15WZ13NH02DLQG15WZ13NH02DFIXED IND 13NH 400MA 260MOHM SMDMultilayerAir13nH±3%0402 (1005 Metric)RoHS
LQG15WH10NH02DLQG15WH10NH02DFIXED IND 10NH 500MA 190MOHM SMDMultilayerAir10nH±3%0402 (1005 Metric)RoHS
LQG15WHR13J02DLQG15WHR13J02DFIXED IND 130NH 110MA 2.9OHM SMDMultilayer-130nH±5%0402 (1005 Metric)RoHS
LQG15WHR10J02DLQG15WHR10J02DFIXED IND 100NH 150MA 2.5OHM SMDMultilayer-100nH±5%0402 (1005 Metric)RoHS
LQG15WHR15J02DLQG15WHR15J02DFIXED IND 150NH 110MA 3 OHM SMD Multilayer-150nH±5%0402 (1005 Metric)RoHS
LQG15WHR12J02DLQG15WHR12J02DFIXED IND 120NH 140MA 2.7OHM SMDMultilayer-120nH±5%0402 (1005 Metric)RoHS
LQG15HH1N8S02DLQG15HH1N8S02DFIXED IND 1.8NH 950MA 80MOHM SMDMultilayerAir1.8nH±0.3nH0402 (1005 Metric)RoHS
LQG15HH3N3C02DLQG15HH3N3C02DFIXED IND 3.3NH 800MA 125MOHM SMMultilayerAir3.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HHR15H02DLQG15HHR15H02DFIXED IND 150NH 150MA 2.99OHM SMMultilayerAir150nH±3%0402 (1005 Metric)RoHS
LQG15HH47NJ02DLQG15HH47NJ02DFIXED IND 47NH 300MA 720MOHM SMDMultilayerAir47nH±5%0402 (1005 Metric)RoHS
LQG15HHR12H02DLQG15HHR12H02DFIXED IND 120NH 200MA 1.3OHM SMDMultilayerAir120nH±3%0402 (1005 Metric)RoHS
LQG15HHR22H02DLQG15HHR22H02DFIXED IND 220NH 120MA 3.77OHM SMMultilayerAir220nH±3%0402 (1005 Metric)RoHS
LQG15HH5N1C02DLQG15HH5N1C02DFIXED IND 5.1NH 650MA 180MOHM SMMultilayerAir5.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH2N2C02DLQG15HH2N2C02DFIXED IND 2.2NH 900MA 90MOHM SMDMultilayerAir2.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HHR18H02DLQG15HHR18H02DFIXED IND 180NH 150MA 3.38OHM SMMultilayerAir180nH±3%0402 (1005 Metric)RoHS
LQG15HH4N3C02DLQG15HH4N3C02DFIXED IND 4.3NH 750MA 140MOHM SMMultilayerAir4.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH5N6C02DLQG15HH5N6C02DFIXED IND 5.6NH 650MA 180MOHM SMMultilayerAir5.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH9N1H02DLQG15HH9N1H02DFIXED IND 9.1NH 500MA 260MOHM SMMultilayerAir9.1nH±3%0402 (1005 Metric)RoHS
LQG15HH5N1S02DLQG15HH5N1S02DFIXED IND 5.1NH 650MA 200MOHM SMMultilayerAir5.1nH±0.3nH0402 (1005 Metric)RoHS
LQG15HH1N3C02DLQG15HH1N3C02DFIXED IND 1.3NH 1A 70 MOHM SMD MultilayerAir1.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH1N0S02DLQG15HH1N0S02DFIXED IND 1NH 1A 70 MOHM SMD MultilayerAir1nH±0.3nH0402 (1005 Metric)RoHS
LQG15HH1N6C02DLQG15HH1N6C02DFIXED IND 1.6NH 1A 70 MOHM SMD MultilayerAir1.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH15NH02DLQG15HH15NH02DFIXED IND 15NH 450MA 320MOHM SMDMultilayerAir15nH±3%0402 (1005 Metric)RoHS
LQG15HH6N8H02DLQG15HH6N8H02DFIXED IND 6.8NH 600MA 220MOHM SMMultilayerAir6.8nH±3%0402 (1005 Metric)RoHS
LQG15HH2N4C02DLQG15HH2N4C02DFIXED IND 2.4NH 850MA 110MOHM SMMultilayerAir2.4nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH82NH02DLQG15HH82NH02DFIXED IND 82NH 200MA 1.2 OHM SMDMultilayerAir82nH±3%0402 (1005 Metric)RoHS
LQG15HH6N2S02DLQG15HH6N2S02DFIXED IND 6.2NH 600MA 200MOHM SMMultilayerAir6.2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HH12NH02DLQG15HH12NH02DFIXED IND 12NH 500MA 280MOHM SMDMultilayerAir12nH±3%0402 (1005 Metric)RoHS
LQG15HH10NH02DLQG15HH10NH02DFIXED IND 10NH 500MA 260MOHM SMDMultilayerAir10nH±3%0402 (1005 Metric)RoHS
LQG15HH2N7C02DLQG15HH2N7C02DFIXED IND 2.7NH 800MA 120MOHM SMMultilayerAir2.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH2N0S02DLQG15HH2N0S02DFIXED IND 2NH 900MA 90 MOHM SMD MultilayerAir2nH±0.3nH0402 (1005 Metric)RoHS
LQG15HH18NH02DLQG15HH18NH02DFIXED IND 18NH 400MA 360MOHM SMDMultilayerAir18nH±3%0402 (1005 Metric)RoHS
LQG15HH4N7C02DLQG15HH4N7C02DFIXED IND 4.7NH 700MA 160MOHM SMMultilayerAir4.7nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH15NJ02DLQG15HH15NJ02DFIXED IND 15NH 300MA 320MOHM SMDMultilayerAir15nH±5%0402 (1005 Metric)RoHS
LQG15HH27NH02DLQG15HH27NH02DFIXED IND 27NH 350MA 460MOHM SMDMultilayerAir27nH±3%0402 (1005 Metric)RoHS
LQG15HH56NH02DLQG15HH56NH02DFIXED IND 56NH 250MA 820MOHM SMDMultilayerAir56nH±3%0402 (1005 Metric)RoHS
LQG15HH6N2C02DLQG15HH6N2C02DFIXED IND 6.2NH 600MA 200MOHM SMMultilayerAir6.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HHR27H02DLQG15HHR27H02DFIXED IND 270NH 110MA 4.94OHM SMMultilayerAir270nH±3%0402 (1005 Metric)RoHS
LQG15HH27NJ02DLQG15HH27NJ02DFIXED IND 27NH 350MA 460MOHM SMDMultilayerAir27nH±5%0402 (1005 Metric)RoHS
LQG15HH33NH02DLQG15HH33NH02DFIXED IND 33NH 350MA 580MOHM SMDMultilayerAir33nH±3%0402 (1005 Metric)RoHS
LQG15HH7N5H02DLQG15HH7N5H02DFIXED IND 7.5NH 550MA 240MOHM SMMultilayerAir7.5nH±3%0402 (1005 Metric)RoHS
LQG15HH22NH02DLQG15HH22NH02DFIXED IND 22NH 350MA 420MOHM SMDMultilayerAir22nH±3%0402 (1005 Metric)RoHS
LQG15HHR10H02DLQG15HHR10H02DFIXED IND 100NH 200MA 1.25OHM SMMultilayerAir100nH±3%0402 (1005 Metric)RoHS
LQG15HH39NJ02DLQG15HH39NJ02DFIXED IND 39NH 300MA 650MOHM SMDMultilayerAir39nH±5%0402 (1005 Metric)RoHS
LQG15HH3N6C02DLQG15HH3N6C02DFIXED IND 3.6NH 750MA 140MOHM SMMultilayerAir3.6nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH3N0C02DLQG15HH3N0C02DFIXED IND 3NH 800MA 125MOHM SMD MultilayerAir3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH68NH02DLQG15HH68NH02DFIXED IND 68NH 250MA 920MOHM SMDMultilayerAir68nH±3%0402 (1005 Metric)RoHS
LQG15HH1N0C02DLQG15HH1N0C02DFIXED IND 1NH 1A 70 MOHM SMD MultilayerAir1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HH8N2H02DLQG15HH8N2H02DFIXED IND 8.2NH 550MA 240MOHM SMMultilayerAir8.2nH±3%0402 (1005 Metric)RoHS
LQG15HH6N8J02DLQG15HH6N8J02DFIXED IND 6.8NH 600MA 240MOHM SMMultilayerAir6.8nH±5%0402 (1005 Metric)RoHS
LQG15HH33NJ02DLQG15HH33NJ02DFIXED IND 33NH 350MA 580MOHM SMDMultilayerAir33nH±5%0402 (1005 Metric)RoHS
LQG15HH8N2J02DLQG15HH8N2J02DFIXED IND 8.2NH 550MA 240MOHM SMMultilayerAir8.2nH±5%0402 (1005 Metric)RoHS
LQG15HH1N1C02DLQG15HH1N1C02DFIXED IND 1.1NH 1A 70 MOHM SMD MultilayerAir1.1nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS18NJ02DLQG15HS18NJ02DFIXED IND 18NH 400MA 360MOHM SMDMultilayerAir18nH±5%0402 (1005 Metric)RoHS
LQG15HZ9N1H02DLQG15HZ9N1H02DFIXED IND 9.1NH 500MA 260MOHM SMMultilayerAir9.1nH±3%0402 (1005 Metric)RoHS
LQG15HS4N3C02DLQG15HS4N3C02DFIXED IND 4.3NH 750MA 140MOHM SMMultilayerAir4.3nH±0.2nH0402 (1005 Metric)RoHS
LQG15HZ6N2C02DLQG15HZ6N2C02DFIXED IND 6.2NH 600MA 200MOHM SMMultilayerAir6.2nH±0.2nH0402 (1005 Metric)RoHS
LQG15HSR22H02DLQG15HSR22H02DFIXED IND 220NH 120MA 3.77OHM SMMultilayerAir220nH±3%0402 (1005 Metric)RoHS
LQG15HZ27NH02DLQG15HZ27NH02DFIXED IND 27NH 350MA 460MOHM SMDMultilayerAir27nH±3%0402 (1005 Metric)RoHS
LQG15HN33NH02DLQG15HN33NH02DFIXED IND 33NH 300MA 670MOHM SMDMultilayerAir33nH±3%0402 (1005 Metric)RoHS
LQG15HN9N1J02DLQG15HN9N1J02DFIXED IND 9.1NH 500MA 340MOHM SMMultilayerAir9.1nH±5%0402 (1005 Metric)RoHS
LQG15HN8N2H02DLQG15HN8N2H02DFIXED IND 8.2NH 500MA 250MOHM SMMultilayerAir8.2nH±3%0402 (1005 Metric)RoHS
LQG15HN5N6S02DLQG15HN5N6S02DFIXED IND 5.6NH 600MA 260MOHM SMMultilayerAir5.6nH±0.3nH0402 (1005 Metric)RoHS
LQG15HN15NH02DLQG15HN15NH02DFIXED IND 15NH 400MA 450MOHM SMDMultilayerAir15nH±3%0402 (1005 Metric)RoHS
LQG15WZ6N8J02DLQG15WZ6N8J02DFIXED IND 6.8NH 700MA 140MOHM SMMultilayerAir6.8nH±5%0402 (1005 Metric)RoHS
LQG15WZ3N3S02DLQG15WZ3N3S02DFIXED IND 3.3NH 900MA 80MOHM SMDMultilayerAir3.3nH±0.3nH0402 (1005 Metric)RoHS
LQG15WZ3N9S02DLQG15WZ3N9S02DFIXED IND 3.9NH 900MA 90MOHM SMDMultilayerAir3.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15WH8N2H02DLQG15WH8N2H02DFIXED IND 8.2NH 550MA 160MOHM SMMultilayerAir8.2nH±3%0402 (1005 Metric)RoHS
LQG15HH3N9S02DLQG15HH3N9S02DFIXED IND 3.9NH 750MA 180MOHM SMMultilayerAir3.9nH±0.3nH0402 (1005 Metric)RoHS
LQG15HH3N9C02DLQG15HH3N9C02DFIXED IND 3.9NH 750MA 140MOHM SMMultilayerAir3.9nH±0.2nH0402 (1005 Metric)RoHS
LQG15HN3N9C02DLQG15HN3N9C02DFIXED IND 3.9NH 700MA 130MOHM SMMultilayerAir3.9nH±0.2nH0402 (1005 Metric)RoHS
LQG15HS1N5C02DLQG15HS1N5C02DFIXED IND 1.5NH 1A 70 MOHM SMD MultilayerAir1.5nH±0.2nH0402 (1005 Metric)RoHS
LQG15WH1N0S02DLQG15WH1N0S02DFIXED IND 1NH 1.2A 30 MOHM SMD MultilayerAir1nH±0.3nH0402 (1005 Metric)RoHS
LQG15HS3N6B02DLQG15HS3N6B02DFIXED IND 3.6NH 750MA 140MOHM SMMultilayerAir3.6nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS1N5B02DLQG15HS1N5B02DFIXED IND 1.5NH 1A 70 MOHM SMD MultilayerAir1.5nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS12NG02DLQG15HS12NG02DFIXED IND 12NH 500MA 280MOHM SMDMultilayerAir12nH±2%0402 (1005 Metric)RoHS
LQG15HS22NG02DLQG15HS22NG02DFIXED IND 22NH 350MA 420MOHM SMDMultilayerAir22nH±2%0402 (1005 Metric)RoHS
LQG15HS1N1B02DLQG15HS1N1B02DFIXED IND 1.1NH 1A 70 MOHM SMD MultilayerAir1.1nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS5N1B02DLQG15HS5N1B02DFIXED IND 5.1NH 650MA 180MOHM SMMultilayerAir5.1nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS3N9B02DLQG15HS3N9B02DFIXED IND 3.9NH 750MA 140MOHM SMMultilayerAir3.9nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS4N3B02DLQG15HS4N3B02DFIXED IND 4.3NH 750MA 140MOHM SMMultilayerAir4.3nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS1N2B02DLQG15HS1N2B02DFIXED IND 1.2NH 1A 70 MOHM SMD MultilayerAir1.2nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS5N6B02DLQG15HS5N6B02DFIXED IND 5.6NH 650MA 180MOHM SMMultilayerAir5.6nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS18NG02DLQG15HS18NG02DFIXED IND 18NH 400MA 360MOHM SMDMultilayerAir18nH±2%0402 (1005 Metric)RoHS
LQG15HS8N2G02DLQG15HS8N2G02DFIXED IND 8.2NH 550MA 240MOHM SMMultilayerAir8.2nH±2%0402 (1005 Metric)RoHS
LQG15HS2N7B02DLQG15HS2N7B02DFIXED IND 2.7NH 800MA 120MOHM SMMultilayerAir2.7nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS9N1G02DLQG15HS9N1G02DFIXED IND 9.1NH 500MA 260MOHM SMMultilayerAir9.1nH±2%0402 (1005 Metric)RoHS
LQG15HS1N6B02DLQG15HS1N6B02DFIXED IND 1.6NH 1A 70 MOHM SMD MultilayerAir1.6nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS4N7B02DLQG15HS4N7B02DFIXED IND 4.7NH 700MA 160MOHM SMMultilayerAir4.7nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS7N5G02DLQG15HS7N5G02DFIXED IND 7.5NH 550MA 240MOHM SMMultilayerAir7.5nH±2%0402 (1005 Metric)RoHS
LQG15HS2N0B02DLQG15HS2N0B02DFIXED IND 2NH 900MA 90 MOHM SMD MultilayerAir2nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS6N8G02DLQG15HS6N8G02DFIXED IND 6.8NH 600MA 220MOHM SMMultilayerAir6.8nH±2%0402 (1005 Metric)RoHS
LQG15HS6N2B02DLQG15HS6N2B02DFIXED IND 6.2NH 600MA 200MOHM SMMultilayerAir6.2nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS10NG02DLQG15HS10NG02DFIXED IND 10NH 500MA 260MOHM SMDMultilayerAir10nH±2%0402 (1005 Metric)RoHS
LQG15HS27NG02DLQG15HS27NG02DFIXED IND 27NH 350MA 460MOHM SMDMultilayerAir27nH±2%0402 (1005 Metric)RoHS
LQG15HS33NG02DLQG15HS33NG02DFIXED IND 33NH 350MA 580MOHM SMDMultilayerAir33nH±2%0402 (1005 Metric)RoHS
LQG15HS2N2B02DLQG15HS2N2B02DFIXED IND 2.2NH 900MA 90MOHM SMDMultilayerAir2.2nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS2N4B02DLQG15HS2N4B02DFIXED IND 2.4NH 850MA 110MOHM SMMultilayerAir2.4nH±0.1nH0402 (1005 Metric)RoHS
LQG15HS3N0B02DLQG15HS3N0B02DFIXED IND 3NH 800MA 125MOHM SMD MultilayerAir3nH±0.1nH0402 (1005 Metric)RoHS
LQG15HN15NG02DLQG15HN15NG02DFIXED IND 15NH 400MA 0402 MultilayerAir15nH±2%0402 (1005 Metric)RoHS
LQG15HS47NG02DLQG15HS47NG02DFIXED IND 47NH 300MA 0402 MultilayerAir47nH±2%0402 (1005 Metric)RoHS
LQG15HN2N2B02DLQG15HN2N2B02DFIXED IND 2.2NH 900MA 0402 MultilayerAir2.2nH±0.1nH0402 (1005 Metric)RoHS