USD
Print Print this page
 
Cornell Dubilier Electronics
LP Series
Cornell Dubilier Electronics
LPX Series
 
Cornell Dubilier Electronics
SLP and SLPX Series
  • Images

LPX Series

High Voltage, Snap-In Aluminum Electrolytic Capacitors

Cornell Dubilier Electronics

The LPX Series capacitors are a compact design for high density packaging and are ideal for high voltage switch mode power supply input filtering applications.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:470µF ~ 820µF
  • Frequency Coupled to Ripple Current @ High Frequency:50kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lead Spacing:0.394" (10.00mm)
  • Lifetime @ Temp.:1000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can - Snap-In
  • Polarization:Polar
  • Ripple Current @ High Frequency:2.97A ~ 3A
  • Ripple Current @ Low Frequency:2.5A ~ 2.7A
  • Tolerance:±20%
  • Voltage - Rated:200V ~ 450V
Parts

View in Parametric Search

LPX471M450H9P3LPX471M450H9P3CAP ALUM 470UF 20% 450V SNAP 470µF±20%450V423mOhm @ 120HzRadial, Can - Snap-InRoHS
LPX821M200E5P3LPX821M200E5P3CAP ALUM 820UF 20% 200V SNAP 820µF±20%200V243mOhm @ 120HzRadial, Can - Snap-InRoHS

View in Parametric Search