USD
Print Print this page
 
LEM USA Inc.
LKSR Series
LEM USA Inc.
LPSR Series
 
LEM USA Inc.
LTS Series
  • Images

LPSR Series

Current Transducer

LEM USA Inc.

For the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit.

Specifications
  • Accuracy:±1.25%
  • Current - Sensing:6A ~ 50A
  • Current - Supply (Max):23mA ~ 51.3mA
  • For Measuring:AC/DC
  • Frequency:300kHz
  • Linearity:±0.1%
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 105°C (TA)
  • Output:Ratiometric, Voltage
  • Package / Case:Module
  • Polarization:Bidirectional
  • Response Time:400ns
  • Sensitivity:12.5mV/A ~ 104.2mV/A
  • Sensor Type:Hall Effect, Closed Loop
  • Voltage - Supply:4.75V ~ 5.25V
Parts

View in Parametric Search

LPSR 15-NPLPSR 15-NPSENSOR CURRENT HALL 15A UNIPOLARAC/DCHall Effect, Closed Loop15A1ModuleRoHS
LPSR 25-NPLPSR 25-NPSENSOR CURRENT HALL 25A UNIPOLARAC/DCHall Effect, Closed Loop25A1ModuleRoHS
LPSR 50-NPLPSR 50-NPSENSOR CURRENT HALL 50A UNIPOLARAC/DCHall Effect, Closed Loop50A1ModuleRoHS
LPSR 6-NPLPSR 6-NPSENSOR CURRENT HALL 6A UNIPOLAR AC/DCHall Effect, Closed Loop6A1ModuleRoHS
LPSR 6-NP KITLPSR 6-NP KIT3 PIECE KIT SENSOR CURRENT HALL AC/DCHall Effect, Closed Loop6A1ModuleRoHS
LPSR 15-NP KITLPSR 15-NP KIT3 PIECE KIT SENSOR CURRENT HALL AC/DCHall Effect, Closed Loop15A1ModuleRoHS
LPSR 25-NP KITLPSR 25-NP KIT3 PIECE KIT SENSOR CURRENT HALL AC/DCHall Effect, Closed Loop25A1ModuleRoHS
LPSR 50-NP KITLPSR 50-NP KIT3 PIECE KIT SENSOR CURRENT HALL AC/DCHall Effect, Closed Loop50A1ModuleRoHS

View in Parametric Search