USD
Print Print this page
 
MEAN WELL USA Inc.
LPC-60 and LPC-100 Series
MEAN WELL USA Inc.
LPF-xx and LPFH-xx Series
 
MEAN WELL USA Inc.
LPV-xx Series

LPF-xx and LPFH-xx Series

Constant Voltage + Constant Current LED Driver

MEAN WELL USA Inc.

LPF-xx series is AC to DC LED driver featuring the dual modes constant voltage and constant current output.

Features
  • Constant Voltage + Constant Current mode output
  • Class 2 power unit
  • Built in active PFC function
  • Plastic housing with Class II design
  • Fully encapsulated with IP67 rating
Applications :
  • LED downlight
  • LED spotlight
  • LED decorative lighting
  • LED tunnel lighting
Specifications
  • Current - Output (Max):1.12A ~ 5A
  • Efficiency:86% ~ 91%
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Power (Watts):60W ~ 90W
  • Ratings:IP67
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Voltage - Input (Max):305VAC ~ 400VAC
  • Voltage - Input (Min):90VAC ~ 200VAC
  • Voltage - Isolation:3kV ~ 3750V
Parts

View in Parametric Search

LPF-60D-36LPF-60D-36LED DRVR CC AC/DC 21.6-36V 1.67AConstant CurrentAC DC Converter190VACRoHS
LPF-60D-12LPF-60D-12LED DRIVER CC AC/DC 7.2-12V 5A Constant CurrentAC DC Converter190VACRoHS
LPF-60D-24LPF-60D-24LED DRVR CC AC/DC 14.4-24V 2.5A Constant CurrentAC DC Converter190VACRoHS
LPF-60D-20LPF-60D-20LED DRIVER CC AC/DC 12-20V 3A Constant CurrentAC DC Converter190VACRoHS
LPF-60D-54LPF-60D-54LED DRVR CC AC/DC 32.4-54V 1.12AConstant CurrentAC DC Converter190VACRoHS
LPF-60D-42LPF-60D-42LED DRVR CC AC/DC 25.2-42V 1.43AConstant CurrentAC DC Converter190VACRoHS
LPF-60D-30LPF-60D-30LED DRIVER CC AC/DC 18-30V 2A Constant CurrentAC DC Converter190VACRoHS
LPFH-60D-15LPFH-60D-15LED DRIVER CC AC/DC 9-15V 4A Constant CurrentAC DC Converter1200VACRoHS
LPF-90D-36LPF-90D-36LED DRVR CC AC/DC 21.6-36V 2.5A Constant CurrentAC DC Converter190VACRoHS
LPF-90D-48LPF-90D-48LED DRVR CC AC/DC 28.8-48V 1.88AConstant CurrentAC DC Converter190VACRoHS
LPF-90D-24LPF-90D-24LED DRVR CC AC/DC 14.4-24V 3.75AConstant CurrentAC DC Converter190VACRoHS
LPF-90D-30LPF-90D-30LED DRIVER CC AC/DC 18-30V 3A Constant CurrentAC DC Converter190VACRoHS
LPF-90D-15LPF-90D-15LED DRIVER CC AC/DC 9-15V 5A Constant CurrentAC DC Converter190VACRoHS
LPF-60-24LPF-60-24LED DVR CC/CV ACDC 14.4-24V 2.5AConstant Current, VoltageAC DC Converter190VACRoHS
LPF-90-24LPF-90-24LED DVR CCCV ACDC 14.4-24V 3.75AConstant Current, VoltageAC DC Converter190VACRoHS
LPF-60-42LPF-60-42LED DVR CCCV ACDC 25.2-42V 1.43AConstant Current, VoltageAC DC Converter190VACRoHS
LPF-60-12LPF-60-12LED DRVR CC/CV AC/DC 7.2-12V 5A Constant Current, VoltageAC DC Converter190VACRoHS
LPF-90-54LPF-90-54LED DVR CCCV ACDC 32.4-54V 1.67AConstant Current, VoltageAC DC Converter190VACRoHS
LPF-60-36LPF-60-36LED DVR CCCV ACDC 21.6-36V 1.67AConstant Current, VoltageAC DC Converter190VACRoHS
LPF-60-48LPF-60-48LED DVR CCCV ACDC 28.8-48V 1.25AConstant Current, VoltageAC DC Converter190VACRoHS
LPF-90-48LPF-90-48LED DVR CCCV ACDC 28.8-48V 1.88AConstant Current, VoltageAC DC Converter190VACRoHS
LPF-60-30LPF-60-30LED DRVR CC/CV AC/DC 18-30V 2A Constant Current, VoltageAC DC Converter190VACRoHS
LPFH-60-15LPFH-60-15LED DRVR CC/CV AC/DC 9-15V 2.5A Constant Current, VoltageAC DC Converter1200VACRoHS
LPF-90-42LPF-90-42LED DVR CCCV ACDC 25.2-42V 2.15AConstant Current, VoltageAC DC Converter190VACRoHS
LPF-90-36LPF-90-36LED DVR CC/CV ACDC 21.6-36V 2.5AConstant Current, VoltageAC DC Converter190VACRoHS
LPFH-60-12LPFH-60-12LED DRVR CC/CV AC/DC 7.2-12V 5A Constant Current, VoltageAC DC Converter1200VACRoHS

View in Parametric Search