Print Print this page
 
Essentra Components
HT Series
Essentra Components
Locking Beaded Ties -
 
Essentra Components
MT Series
  • Images

Locking Beaded Ties -

Polyamide (PA), Nylon, Free Hanging (In-Line) Cable Ties

Essentra Components

Specifications
  • Bundle Diameter:1.40" (35.56mm)
  • Color:Natural
  • Length - Actual:0.492' (150.00mm, 5.91")
  • Length - Approximate:6"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:18 lbs (8.16 kg)
  • Width:0.080" (2.03mm)
  • Wire/Cable Tie Type:Beaded, Locking
Parts