USD
Print Print this page
 
IXYS Integrated Circuits Division
LDA110 Series
IXYS Integrated Circuits Division
LOC110 Series
 
IXYS Integrated Circuits Division
LOC111 Series
  • Images
  • Drawings

LOC110 Series

Single Linear Optocoupler

IXYS Integrated Circuits Division

The LOC110 Single Linear Optocoupler features an infrared LED optically coupled with two photodiodes.

Datasheets:
Product Description

The LOC110 Single Linear Optocoupler features an infrared LED optically coupled with two photodiodes. One feedback (input) photodiode is used to generate a control signal that provides a servomechanism to the LED drive current, thus compensating for the LED's nonlinear time and temperature characteristics. The other (output) photodiode provides an output signal that is linear with respect to the servo LED current. The product features wide bandwidth, high input to output isolation, and excellent servo linearity.

Features
  • 0.01% Servo Linearity
  • THD -87dB Typical
  • Wide Bandwidth (>200kHz)
  • Couples Analog and Digital Signals
  • High Gain Stability
  • Low Input/Output Capacitance
  • Low Power Consumption
  • Machine Insertable, Wave Solderable
Applications
  • Modem Transformer Replacement With No Insertion Loss
  • Digital Telephone Isolation
  • Power Supply Feedback Voltage/Current
  • Medical Sensor Isolation
  • Audio Signal Interfacing
  • Isolation of Process Control Transducers
Specifications
  • Input Type:DC
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Photovoltaic, Linearized
  • Supplier Device Package:8-DIP ~ 8-SMD
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:3750Vrms
Parts

View in Parametric Search

LOC110STRLOC110STROPTOISO 3.75KV PHVOLT 8SMD 13750Vrms--8-SMD, Gull WingRoHS
LOC110PTRLOC110PTROPTOISO 3.75KV PHVOLT FLATPACK 13750Vrms--8-SMD, Gull WingRoHS
LOC110SLOC110SOPTOISO 3.75KV PHVOLT 8SMD 13750Vrms--8-SMD, Gull WingRoHS
LOC110PLOC110POPTOISO 3.75KV PHVOLT FLATPACK 13750Vrms--8-SMD, Gull WingRoHS
LOC110LOC110OPTOISO 3.75KV PHVOLT 8DIP 13750Vrms--8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search