USD
Print Print this page
 
Texas Instruments
LMZ31704 Evaluation Module
Texas Instruments
LMZ31707 Evaluation Module
 
Texas Instruments
LMZ31710 Evaluation Modules
  • Images

LMZ31707 Evaluation Module

LMZ31707EVM-002 Evaluation Module using the LMZ31707 7A SIMPLE SWITCHER® Power Module with 2.95V-17V Input and Current Sharing in QFN Package

Texas Instruments

The Texas Instruments LMZ31707EVM-002 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the LMZ31707 7A SIMPLE SWITCHER Power Module. The EVM operates with an input voltage range of 2.95V to 17V. The output voltage can be selected from four preset values using a jumper (0.6V, 0.9V, 1.2V, 1.8V, 2.5V, 3.3V, 5.0V).

Specifications
  • Board Type:Fully Populated
  • Current - Output:7A
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:1, Non-Isolated
  • Regulator Topology:Buck
  • Supplied Contents:Board(s)
  • Utilized IC / Part:LMZ31707
  • Voltage - Input:2.95V ~ 17V
  • Voltage - Output:0.6V, 0.9V, 1.2V, 1.8V, 2.5V, 3.3V or 5V
Parts