USD
Print Print this page
 
Omnetics
D-Sub Cable Assemblies
Omnetics
LMDP Series
 
Omnetics
MMDx Series

LMDP Series

Latching Micro D Cable Assemblies

Omnetics

Specifications
  • 1st Connector:Plug, Male Pins
  • 2nd Connector:Individual Wire Leads
  • Color:Multiple, Ribbon
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Length:1.50' (457.20mm)
  • Number of Positions:9 ~ 51
  • Shielding:Unshielded
  • Type:D-Type, Micro-D
Parts

View in Parametric Search

LMDP-021-N50-WD6Q18.0-1-RHLMDP-021-N50-WD6Q18.0-1-RHLATCHING MICRO-D MALE 21POS 18INPlug, Male PinsIndividual Wire LeadsD-Type, Micro-D21
LMDP-025-N50-WD6Q18.0-1-RHLMDP-025-N50-WD6Q18.0-1-RHLATCHING MICRO-D MALE 25POS 18INPlug, Male PinsIndividual Wire LeadsD-Type, Micro-D25
LMDP-031-N50-WD6Q18.0-1-RHLMDP-031-N50-WD6Q18.0-1-RHLATCHING MICRO-D MALE 31POS 18INPlug, Male PinsIndividual Wire LeadsD-Type, Micro-D31
LMDP-037-N50-WD6Q18.0-1-RHLMDP-037-N50-WD6Q18.0-1-RHLATCHING MICRO-D MALE 37POS 18INPlug, Male PinsIndividual Wire LeadsD-Type, Micro-D37
LMDP-512-N50-WD6Q18.0-1-RHLMDP-512-N50-WD6Q18.0-1-RHLATCHING MICRO-D MALE 51POS 18INPlug, Male PinsIndividual Wire LeadsD-Type, Micro-D51
LMDP-015-N50-WD6Q18.0-1-RHLMDP-015-N50-WD6Q18.0-1-RHMICRO-D 15 M 18" RBW Plug, Male PinsIndividual Wire LeadsD-Type, Micro-D15
LMDP-009-N50-WD6Q18.0-1-RHLMDP-009-N50-WD6Q18.0-1-RHMICRO-D 9 M 18" RBW Plug, Male PinsIndividual Wire LeadsD-Type, Micro-D9

View in Parametric Search