Print Print this page
 
Texas Instruments
LM3407 Evaluation Board
Texas Instruments
LM3409 Demonstration Board
 
Texas Instruments
LM3409HV Evaluation Board
  • Images

LM3409 Demonstration Board

LM3409EVAL/NOPB Demonstration Board for the LM3409 PFET Buck Controller for High Power LED Drivers

Texas Instruments

This demonstration board showcases the LM3409 PFET controller for a buck current regulator. It is designed to drive 4 LEDs (VO = 15V) at a maximum average LED current (ILED = 1A) from a DC input voltage (VIN = 24V). The switching frequency (fsw = 525 kHz) is targeted for the nominal operating point, however fsw varies across the entire operating range. The circuit can accept an input voltage of 6V-42V.

Specifications
  • Current - Output / Channel:1A
  • Features:Dimmable
  • Outputs and Type:1, Non-Isolated
  • Supplied Contents:Board(s)
  • Utilized IC / Part:LM3409
  • Voltage - Input:6V ~ 42V
  • Voltage - Output:15V
Parts