USD
Print Print this page
 
Murata Electronics
KRM Series
Murata Electronics
LLA Series
 
Murata Electronics
LLL Series
Features
  • Low ESL
  • Small
  • High Cap
Applications:
  • High Speed Decoupling
Specifications
  • Applications:Bypass, Decoupling
  • Capacitance:10000pF ~ 2.2µF
  • Features:Low ESL (Multi-Terminal)
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Tolerance:±20%
  • Voltage - Rated:4V ~ 25V
Parts

View in Parametric Search

LLA215R71E103MA14LLLA215R71E103MA14LCAP CER 10000PF 25V X7R 0805 10000pF±20%25VX7R0805 (2012 Metric)RoHS
LLA219R71E103MA01LLLA219R71E103MA01LCAP CER 10000PF 25V X7R 0805 10000pF±20%25VX7R0805 (2012 Metric)RoHS
LLA219R71E223MA01LLLA219R71E223MA01LCAP CER 0.022UF 25V X7R 0805 .022µF±20%25VX7R0805 (2012 Metric)RoHS
LLA215R71E223MA14LLLA215R71E223MA14LCAP CER 0.022UF 25V X7R 0805 .022µF±20%25VX7R0805 (2012 Metric)RoHS
LLA219R71E473MA01LLLA219R71E473MA01LCAP CER 0.047UF 25V X7R 0805 .047µF±20%25VX7R0805 (2012 Metric)RoHS
LLA215R71C473MA14LLLA215R71C473MA14LCAP CER 0.047UF 16V X7R 0805 .047µF±20%16VX7R0805 (2012 Metric)RoHS
LLA185C70G104MA01LLLA185C70G104MA01LCAP CER 0.1UF 4V X7S 0603 .1µF±20%4VX7S0603 (1608 Metric)RoHS
LLA219R71C104MA01LLLA219R71C104MA01LCAP CER 0.1UF 16V X7R 0805 .1µF±20%16VX7R0805 (2012 Metric)RoHS
LLA215R71C104MA14LLLA215R71C104MA14LCAP CER 0.1UF 16V X7R 0805 .1µF±20%16VX7R0805 (2012 Metric)RoHS
LLA215R71A224MA14LLLA215R71A224MA14LCAP CER 0.22UF 10V X7R 0805 .22µF±20%10VX7R0805 (2012 Metric)RoHS
LLA185C70G474MA01LLLA185C70G474MA01LCAP CER 0.47UF 4V X7S 0603 .47µF±20%4VX7S0603 (1608 Metric)RoHS
LLA215R70J474MA14LLLA215R70J474MA14LCAP CER 0.47UF 6.3V X7R 0805 .47µF±20%6.3VX7R0805 (2012 Metric)RoHS
LLA219R70J105MA01LLLA219R70J105MA01LCAP CER 1UF 6.3V X7R 0805 1µF±20%6.3VX7R0805 (2012 Metric)RoHS
LLA219C70G225MA01LLLA219C70G225MA01LCAP CER 2.2UF 4V X7S 0805 2.2µF±20%4VX7S0805 (2012 Metric)RoHS
LLA185C70G225ME16LLLA185C70G225ME16LCAP CER 2.2UF 4V X7S 0603 2.2µF±20%4VX7S0603 (1608 Metric)RoHS

View in Parametric Search