USD
Print Print this page
 
Crystek Corporation
160 Series
Crystek Corporation
LL142 Series
 
Crystek Corporation
LL335 Series
  • Images

LL142 Series

50 Ohm, Armored Cable, Shielded, SMA to SMA Cables

Crystek Corporation

Crystek has ruggedized its LL142 series low-loss RF cable assemblies by incorporating spiraled stainless steel casings along with extra fortification provided by heavy-duty adhesive strain reliefs with Neoprene jackets. These added measures of protection eliminate failures commonly caused by cable flexion and compression.

Datasheets:
Specifications
  • 1st Connector:SMA Plug
  • 1st Contact Gender:Male
  • 2nd Connector:SMA Plug
  • 2nd Contact Gender:Male
  • Cable Type:4.95mm OD Coaxial Cable
  • Color:Silver
  • Features:Armored Cable, Shielded
  • Frequency - Max:18GHz
  • Operating Temperature:-55°C ~ 85°C
  • Overall Impedance:50 Ohms
  • Style:SMA to SMA
Parts

View in Parametric Search

CCASMA-MM-LL142-60CCASMA-MM-LL142-60CBL ASSY SMA PLUG-PLUG 5' SMA to SMASMA PlugSMA PlugMaleRoHS
CCASMA-MM-LL142-48CCASMA-MM-LL142-48CBL ASSY SMA PLUG-PLUG 4' SMA to SMASMA PlugSMA PlugMaleRoHS
CCASMA-MM-LL142-24CCASMA-MM-LL142-24CBL ASSY SMA PLUG-PLUG 24" SMA to SMASMA PlugSMA PlugMaleRoHS

View in Parametric Search