Print Print this page
 
Taiyo Yuden
HKQ Series
Taiyo Yuden
LK Series
 
Taiyo Yuden
MCOIL™, MC Series
Features
  • Internal printed coil structure creates a closed magnetic circuit which acts as a magnetic shield eliminating crosstalk, thus permitting higher mounting densities
  • Multilayer block structure yields higher reliability
  • The smallest µH inductors in the world
Applications :
  • Any general circuit of portable equipment in which compact size and high mounting densities are required
Specifications
  • Current Rating (Amps):1mA ~ 270mA
  • DC Resistance (DCR):200mOhm Max ~ 2.2Ohm Max
  • Frequency - Self Resonant:9MHz ~ 240MHz
  • Inductance:100nH ~ 33µH
  • Inductance Frequency - Test:1MHz ~ 25MHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tape & Reel (TR)
  • Shielding:Shielded
  • Type:Multilayer
Parts

View in Parametric Search

LK1608R10K-TLK1608R10K-TFIXED IND 100NH 150MA 350 MOHM Multilayer-100nH±10%0603 (1608 Metric)RoHS
LK2125R12K-TLK2125R12K-TFIXED IND 120NH 270MA 200 MOHM Multilayer-120nH±10%0805 (2012 Metric)RoHS
LK1005R12K-TVLK1005R12K-TVFIXED IND 120NH 25MA 590 MOHM Multilayer-120nH±10%0402 (1005 Metric)RoHS
LK1608R12K-TLK1608R12K-TFIXED IND 120NH 150MA 400 MOHM Multilayer-120nH±10%0603 (1608 Metric)RoHS
LK1005R15K-TVLK1005R15K-TVFIXED IND 150NH 25MA 630 MOHM Multilayer-150nH±10%0402 (1005 Metric)RoHS
LK1005R18K-TVLK1005R18K-TVFIXED IND 180NH 25MA 760 MOHM Multilayer-180nH±10%0402 (1005 Metric)RoHS
LK1005R22K-TVLK1005R22K-TVFIXED IND 220NH 25MA 790 MOHM Multilayer-220nH±10%0402 (1005 Metric)RoHS
LK2125R22K-TLK2125R22K-TFIXED IND 220NH 250MA 300 MOHM Multilayer-220nH±10%0805 (2012 Metric)RoHS
LK1608R22K-TLK1608R22K-TFIXED IND 220NH 100MA 550 MOHM Multilayer-220nH±10%0603 (1608 Metric)RoHS
LK1608R27K-TLK1608R27K-TFIXED IND 270NH 100MA 800 MOHM Multilayer-270nH±10%0603 (1608 Metric)RoHS
LK1005R27K-TVLK1005R27K-TVFIXED IND 270NH 25MA 910 MOHM Multilayer-270nH±10%0402 (1005 Metric)RoHS
LK2125R27K-TLK2125R27K-TFIXED IND 270NH 250MA 350 MOHM Multilayer-270nH±10%0805 (2012 Metric)RoHS
LK1005R33K-TVLK1005R33K-TVFIXED IND 330NH 25MA 1.05 OHM Multilayer-330nH±10%0402 (1005 Metric)RoHS
LK1608R33K-TLK1608R33K-TFIXED IND 330NH 80MA 750 MOHM Multilayer-330nH±10%0603 (1608 Metric)RoHS
LK1005R39K-TVLK1005R39K-TVFIXED IND 390NH 20MA 410 MOHM Multilayer-390nH±10%0402 (1005 Metric)RoHS
LK1608R39K-TLK1608R39K-TFIXED IND 390NH 80MA 850 MOHM Multilayer-390nH±10%0603 (1608 Metric)RoHS
LK1608R47K-TLK1608R47K-TFIXED IND 470NH 80MA 950 MOHM Multilayer-470nH±10%0603 (1608 Metric)RoHS
LK1005R47K-TVLK1005R47K-TVFIXED IND 470NH 20MA 420 MOHM Multilayer-470nH±10%0402 (1005 Metric)RoHS
LK1608R56K-TLK1608R56K-TFIXED IND 560NH 80MA 1.05 OHM Multilayer-560nH±10%0603 (1608 Metric)RoHS
LK1005R56K-TVLK1005R56K-TVFIXED IND 560NH 20MA 470 MOHM Multilayer-560nH±10%0402 (1005 Metric)RoHS
LK1608R68K-TLK1608R68K-TFIXED IND 680NH 40MA 1.25 OHM Multilayer-680nH±10%0603 (1608 Metric)RoHS
LK1005R68K-TVLK1005R68K-TVFIXED IND 680NH 20MA 550 MOHM Multilayer-680nH±10%0402 (1005 Metric)RoHS
LK2125R68K-TLK2125R68K-TFIXED IND 680NH 150MA 600 MOHM Multilayer-680nH±10%0805 (2012 Metric)RoHS
LK1608R82K-TLK1608R82K-TFIXED IND 820NH 40MA 1.4 OHM SMDMultilayer-820nH±10%0603 (1608 Metric)RoHS
LK1005R82K-TVLK1005R82K-TVFIXED IND 820NH 20MA 590 MOHM Multilayer-820nH±10%0402 (1005 Metric)RoHS
LK2125R82K-TLK2125R82K-TFIXED IND 820NH 150MA 650 MOHM Multilayer-820nH±10%0805 (2012 Metric)RoHS
LK10051R0K-TVLK10051R0K-TVFIXED IND 1UH 20MA 640 MOHM SMD Multilayer-1µH±10%0402 (1005 Metric)RoHS
LK16081R0K-TLK16081R0K-TFIXED IND 1UH 40MA 600 MOHM SMD Multilayer-1µH±10%0603 (1608 Metric)RoHS
LK16081R0M-TLK16081R0M-TFIXED IND 1UH 40MA 600 MOHM SMD Multilayer-1µH±20%0603 (1608 Metric)RoHS
LK21251R0M-TLK21251R0M-TFIXED IND 1UH 80MA 300 MOHM SMD Multilayer-1µH±20%0805 (2012 Metric)RoHS
LK21251R0K-TLK21251R0K-TFIXED IND 1UH 80MA 300 MOHM SMD Multilayer-1µH±10%0805 (2012 Metric)RoHS
LK10051R2K-TVLK10051R2K-TVFIXED IND 1.2UH 20MA 790 MOHM Multilayer-1.2µH±10%0402 (1005 Metric)RoHS
LK16081R2K-TLK16081R2K-TFIXED IND 1.2UH 40MA 650 MOHM Multilayer-1.2µH±10%0603 (1608 Metric)RoHS
LK10051R5K-TVLK10051R5K-TVFIXED IND 1.5UH 20MA 950 MOHM Multilayer-1.5µH±10%0402 (1005 Metric)RoHS
LK16081R5M-TLK16081R5M-TFIXED IND 1.5UH 40MA 700 MOHM Multilayer-1.5µH±20%0603 (1608 Metric)RoHS
LK16081R5K-TLK16081R5K-TFIXED IND 1.5UH 40MA 700 MOHM Multilayer-1.5µH±10%0603 (1608 Metric)RoHS
LK16081R8K-TLK16081R8K-TFIXED IND 1.8UH 40MA 950 MOHM Multilayer-1.8µH±10%0603 (1608 Metric)RoHS
LK10051R8K-TVLK10051R8K-TVFIXED IND 1.8UH 20MA 1.16 OHM Multilayer-1.8µH±10%0402 (1005 Metric)RoHS
LK16081R8M-TLK16081R8M-TFIXED IND 1.8UH 40MA 950 MOHM Multilayer-1.8µH±20%0603 (1608 Metric)RoHS
LK16082R2K-TLK16082R2K-TFIXED IND 2.2UH 30MA 1 OHM SMD Multilayer-2.2µH±10%0603 (1608 Metric)RoHS
LK10052R2K-TLK10052R2K-TFIXED IND 2.2UH 20MA 1.15 OHM Multilayer-2.2µH±10%0402 (1005 Metric)RoHS
LK10052R2K-TVLK10052R2K-TVFIXED IND 2.2UH 20MA 1.15 OHM Multilayer-2.2µH±10%0402 (1005 Metric)RoHS
LK16082R7K-TLK16082R7K-TFIXED IND 2.7UH 30MA 1.15 OHM Multilayer-2.7µH±10%0603 (1608 Metric)RoHS
LK16083R3K-TLK16083R3K-TFIXED IND 3.3UH 30MA 1.3 OHM SMDMultilayer-3.3µH±10%0603 (1608 Metric)RoHS
LK16083R9K-TLK16083R9K-TFIXED IND 3.9UH 30MA 1.5 OHM SMDMultilayer-3.9µH±10%0603 (1608 Metric)RoHS
LK16084R7K-TLK16084R7K-TFIXED IND 4.7UH 30MA 1.6 OHM SMDMultilayer-4.7µH±10%0603 (1608 Metric)RoHS
LK21255R6M-TLK21255R6M-TFIXED IND 5.6UH 15MA 600 MOHM Multilayer-5.6µH±20%0805 (2012 Metric)RoHS
LK16085R6K-TLK16085R6K-TFIXED IND 5.6UH 10MA 1.1 OHM SMDMultilayer-5.6µH±10%0603 (1608 Metric)RoHS
LK1608100K-TLK1608100K-TFIXED IND 10UH 10MA 1.7 OHM SMD Multilayer-10µH±10%0603 (1608 Metric)RoHS
LK2125100K-TLK2125100K-TFIXED IND 10UH 15MA 800 MOHM SMDMultilayer-10µH±10%0805 (2012 Metric)RoHS
LK1608120K-TLK1608120K-TFIXED IND 12UH 10MA 1.8 OHM SMD Multilayer-12µH±10%0603 (1608 Metric)RoHS
LK2125150M-TLK2125150M-TFIXED IND 15UH 5MA 700 MOHM SMD Multilayer-15µH±20%0805 (2012 Metric)RoHS
LK2125180M-TLK2125180M-TFIXED IND 18UH 5MA 800 MOHM SMD Multilayer-18µH±20%0805 (2012 Metric)RoHS
LK1608330M-TLK1608330M-TFIXED IND 33UH 1MA 2.2 OHM SMD Multilayer-33µH±20%0603 (1608 Metric)RoHS

View in Parametric Search