USD
Print Print this page
 
Panasonic Electric Works
JW Series
Panasonic Electric Works
LK-G Series
 
Panasonic Electric Works
LK-P Series
  • Images

LK-G Series

Power Relays

Panasonic Electric Works

LK-G series is TV-5 rated. 1a 10A/16A power relays. 1mm contact gap.

Features
  • Contact gap: 1 mm
  • Wide lineup of 3 types available
  • High inrush current capability
  • High insulation resistance
Applications :
  • Audio visual equipment
  • HA equipment
  • Home appliances
  • Office equipment
Specifications
  • Coil Current:22.1mA ~ 44.2mA
  • Coil Resistance:272 Ohms ~ 1.09 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 24VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Material:Silver Tin Oxide (AgSnO)
  • Contact Rating (Current):16A
  • Mounting Type:Through Hole
  • Must Operate Voltage:9 VDC ~ 18 VDC
  • Must Release Voltage:1.2 VDC ~ 2.4 VDC
  • Operate Time:15ms
  • Operating Temperature:-40°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:20ms
  • Seal Rating:Sealed - Flux Protection
  • Switching Voltage:277VAC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

LKG1AF-24V-16-1LKG1AF-24V-16-1RELAY GEN PURPOSE SPST 16A 24V Through Hole24VDCSPST-NO (1 Form A)16ARoHS
LKG1AF-24V-16LKG1AF-24V-16RELAY GEN PURPOSE SPST 16A 24V Through Hole24VDCSPST-NO (1 Form A)16ARoHS
LKG1AF-12V-16LKG1AF-12V-16RELAY GEN PURPOSE SPST 16A 12V Through Hole12VDCSPST-NO (1 Form A)16ARoHS

View in Parametric Search