USD
Print Print this page
 
B&B SmartWorx, Inc.
MDR Series
Bel Power Solutions
Linear Series - 4W to 10W
 
C-TON Industries
PW2 Series
  • Images

Linear Series - 4W to 10W

4W to 10W Open Frame Supplies 1 to 3 Outputs

Bel Power Solutions

Bel Power Solutions’s renowned Linear series power supplies are rugged proven designs, providing highly regulated, low noise and ripple DC power sources, as well as very low leakage current.

Product Description

The Linear series from Bel Power Solutions provides a wide range of input voltage support from 100 to 240VAC and output voltages from -15 to 15V, along with MTBF in excess of 300,000 hours, low output ripple, ±0.05% regulation and overvoltage protection selectability on most models. The Linear series power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).

Features
  • Worldwide AC input capabilities
    • 100, 120, 220, 230, 240VAC
  • ±0.05% output regulation
  • Low output ripple
  • UL, CSA, and TUV approvals
  • Mean time before failure (MTBF) in excess of 300,000 hours
  • CE marked to low voltage directive
  • 100% burn-in
  • Overvoltage protection (OVP) standard on 5V single outputs
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:45% ~ 55%
  • Features:Adjustable Output, Remote Sense
  • Mounting Type:Chassis Mount
  • Number of Outputs:2 ~ 3
  • Operating Temperature:0°C ~ 50°C
  • Power (Watts):10W ~ 20W
  • Type:Linear
  • Voltage - Input:100, 120, 220, 230, 240 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 15V
  • Voltage - Output 2:-12V ~ -15V
Parts

View in Parametric Search

HAD12-0.4-AGHAD12-0.4-AGAC/DC CONVERTER +/-12V 10W Linear2100, 120, 220, 230, 240 VAC12VRoHS
HTAA-16W-AGHTAA-16W-AGAC/DC CONVERTER 5V +/-12V 20W Linear3100, 120, 220, 230, 240 VAC5VRoHS
HAD15-0.4-AGHAD15-0.4-AGAC/DC CONVERTER +/-15V 12W Linear2100, 120, 220, 230, 240 VAC15VRoHS
HAA512-AGHAA512-AGAC/DC CONVERTER 5V 12V 16W Linear2100, 120, 220, 230, 240 VAC5VRoHS

View in Parametric Search