Bel Power Solutions Bel Power Solutions Linear Series - 15W, 20W

Linear Series - 15W, 20W

15W, 20W Open Frame Supplies Single, 1 to 3 Outputs

Bel Power Solutions

Bel Power Solutions’s renowned Linear series power supplies are rugged proven designs, providing highly regulated, low noise and ripple DC power sources, as well as very low leakage current.

Product Description

The Linear series from Bel Power Solutions provides a wide range of input voltage support from 100 to 240VAC and output voltages from -12 to 15V, along with MTBF in excess of 300,000 hours, low output ripple, ±0.05% regulation and overvoltage protection selectability on most models. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).

Features
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:45% ~ 55%
  • Features:Adjustable Output, Remote Sense
  • Mounting Type:Chassis Mount
  • Number of Outputs:1 ~ 2
  • Operating Temperature:0°C ~ 50°C
  • Power (Watts):15W ~ 20W
  • Type:Linear
  • Voltage - Input:100, 120, 220, 230, 240 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 12V
Parts
HB12-1.7-AGHB12-1.7-AGAC/DC CONVERTER 12V 20W Linear1100, 120, 220, 230, 240 VAC12VRoHS
HB5-3/OVP-AGHB5-3/OVP-AGAC/DC CONVERTER 5V 15W Linear1100, 120, 220, 230, 240 VAC5VRoHS
HAA5-1.5/OVP-AGHAA5-1.5/OVP-AGAC/DC CONVERTER +/-5V 15W Linear2100, 120, 220, 230, 240 VAC5VRoHS