USD
Print Print this page
 
Analog Devices Inc.
Gear Expansion Add-on Board for MCU Cogs
Analog Devices Inc.
Linduino SPI 1:8 Expander Shield
 
Analog Devices Inc.
LTC4316 Evaluation Board

Linduino SPI 1:8 Expander Shield

DC2430A Linduino SPI 1:8 Expander Shield

Analog Devices Inc.

Demonstration circuit 2430A is a Linduino® SPI 1:8 Expander Shield. The DC2430A shield routes SPI and I²C signals from one DC2026 to one of eight selectable QuikEval™ connector sites. When a DC2430A QuikEval connector site is selected, an LED will illuminate next to the active siteDC2430A site selection can be controlled manually or through software. By default, Manual Site Select mode is enabled, which is controlled by the on-board rotary switch. LED D8 illuminates when Manual Site Select mode is enabled. For Software Site Select mode, example code is provided in the LTSketchbook.

Specifications
  • Contents:Board(s)
  • Function:Extension Board
  • Platform:Linduino One
  • Type:Interface
  • Utilized IC / Part:LTC6951
Parts
Associated Product
Analog Devices Inc. DC2026C
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Analog Devices Inc. Clock Generators
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-2.1GHz +