USD
Print Print this page
 
NXP USA Inc.
LIN Transceivers
ON Semiconductor
LIN Transceivers
 
Rohm Semiconductor
LIN Transceivers
  • Images

LIN Transceivers

LIN Transceivers

ON Semiconductor

This works as an interface between the protocol controller and the physical bus. The AMIS-30600 is especially suited to drive the bus line in LIN systems in automotive and industrial applications.

Specifications
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Receiver Hysteresis:80mV ~ 175mV
  • Type:Transceiver
Parts

View in Parametric Search

AMIS30600LINI1RGAMIS30600LINI1RGIC TRANSCEIVER HALF 1/1 8SOIC TransceiverLINbus1/1Half8-SOIC (0.154", 3.90mm Width)
NCV7321D12R2GNCV7321D12R2GIC TRANSCEIVER 1/1 8SOIC TransceiverLINbus1/1-8-SOIC (0.154", 3.90mm Width)
NCV7428D15R2GNCV7428D15R2GIC TRANSCEIVER 1/1 8SOIC TransceiverLINbus1/1-8-SOIC (0.154", 3.90mm Width)
NCV7428D13R2GNCV7428D13R2GIC TRANSCEIVER 1/1 8SOIC TransceiverLINbus1/1-8-SOIC (0.154", 3.90mm Width)
NCV7424DB0R2GNCV7424DB0R2GIC TRANSCEIVER HALF 1/1 16TSSOP TransceiverLINbus1/1Half16-TSSOP (0.173", 4.40mm Width)
NCV7321D11R2GNCV7321D11R2GIC TRANSCEIVER HALF 1/1 8SOIC TransceiverLINbus1/1Half8-SOIC (0.154", 3.90mm Width)
NCV7329D10R2GNCV7329D10R2GIC TRANSCEIVER 1/1 8SOIC TransceiverLIN1/1-8-SOIC (0.154", 3.90mm Width)
NCV7428MW3R2GNCV7428MW3R2GIC TRANSCEIVER 1/1 8DFN TransceiverLINbus1/1-8-VDFN Exposed Pad
NCV7327D10R2GNCV7327D10R2GLIN TRANSCEIVER TransceiverLIN2/2Full8-SOIC (0.154", 3.90mm Width)

View in Parametric Search