USD
Print Print this page
 
Samsung Semiconductor, Inc.
LH351C Series
Samsung Semiconductor, Inc.
LH351D Series
 
Samsung Semiconductor, Inc.
LH508 Series

LH351D Series

High Power LED Series 3535 Ceramic Hot Binning

Samsung Semiconductor, Inc.

High efficacy and high quality color rendering makes the LH351D suitable use in a broad range of applications.

Datasheets:
Specifications
  • CCT (K):2700K ~ 5000K
  • CRI (Color Rendering Index):90
  • Current - Max:3A
  • Current - Test:1.05A
  • Height - Seated (Max):0.097" (2.46mm)
  • Lumens/Watt @ Current - Test:98 lm/W ~ 130 lm/W
  • Mounting Type:Surface Mount
  • Package / Case:1414 (3535 Metric)
  • Size / Dimension:0.138" L x 0.138" W (3.50mm x 3.50mm)
  • Supplier Device Package:3535
  • Thermal Resistance of Package:2.2°C/W
  • Viewing Angle:128°
  • Voltage - Forward (Vf) (Typ):3V
Parts

View in Parametric Search

SPHWHTL3DA0GF4RTR6SPHWHTL3DA0GF4RTR6HIGH POWER LED SERIES 3535 CERAMWhite, Cool5000K390lm (360lm ~ 420lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4RTS6SPHWHTL3DA0GF4RTS6LED White, Cool5000K410lm (380lm ~ 440lm)-1414 (3535 Metric)
SPHWHTL3DA0GF4TPQ6SPHWHTL3DA0GF4TPQ6HIGH POWER LED SERIES 3535 CERAMWhite, Neutral4000K370lm (340lm ~ 400lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4TPP6SPHWHTL3DA0GF4TPP6HIGH POWER LED SERIES 3535 CERAMWhite, Neutral4000K350lm (320lm ~ 380lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4UPP6SPHWHTL3DA0GF4UPP6HIGH POWER LED SERIES 3535 CERAMWhite, Warm3500K350lm (320lm ~ 380lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4WPN6SPHWHTL3DA0GF4WPN6HIGH POWER LED SERIES 3535 CERAMWhite, Warm2700K330lm (300lm ~ 360lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4VPN6SPHWHTL3DA0GF4VPN6HIGH POWER LED SERIES 3535 CERAMWhite, Warm3000K330lm (300lm ~ 360lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4VPP6SPHWHTL3DA0GF4VPP6HIGH POWER LED SERIES 3535 CERAMWhite, Warm3000K350lm (320lm ~ 380lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4WPM6SPHWHTL3DA0GF4WPM6HIGH POWER LED SERIES 3535 CERAMWhite, Warm2700K310lm (280lm ~ 340lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4UPN6SPHWHTL3DA0GF4UPN6HIGH POWER LED SERIES 3535 CERAMWhite, Warm3500K330lm (300lm ~ 360lm)-1414 (3535 Metric)RoHS

View in Parametric Search

Associated Product
Khatod North America LLC Linea
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)