Print Print this page
 
Samsung Semiconductor, Inc.
LH351C Series
Samsung Semiconductor, Inc.
LH351D Series
 
Samsung Semiconductor, Inc.
LH502C Series
  • Images

LH351D Series

High Power LED Series 3535 Ceramic Hot Binning

Samsung Semiconductor, Inc.

High efficacy and high quality color rendering makes the LH351D suitable use in a broad range of applications.

Datasheets:
Specifications
  • CCT (K):2700K ~ 5000K
  • CRI (Color Rendering Index):90
  • Current - Max:3A
  • Current - Test:1.05A
  • Height - Seated (Max):0.097" (2.46mm)
  • Lumens/Watt @ Current - Test:98 lm/W ~ 130 lm/W
  • Mounting Type:Surface Mount
  • Package / Case:1414 (3535 Metric)
  • Size / Dimension:0.138" L x 0.138" W (3.50mm x 3.50mm)
  • Supplier Device Package:3535
  • Thermal Resistance of Package:2.2°C/W
  • Viewing Angle:128°
  • Voltage - Forward (Vf) (Typ):3V
Parts
SPHWHTL3DA0GF4RTS6SPHWHTL3DA0GF4RTS6LED White, Cool5000K410lm (380lm ~ 440lm)-1414 (3535 Metric)
SPHWHTL3DA0GF4RTR6SPHWHTL3DA0GF4RTR6HIGH POWER LED SERIES 3535 CERAMWhite, Cool5000K390lm (360lm ~ 420lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4TPP6SPHWHTL3DA0GF4TPP6HIGH POWER LED SERIES 3535 CERAMWhite, Neutral4000K350lm (320lm ~ 380lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4TPQ6SPHWHTL3DA0GF4TPQ6HIGH POWER LED SERIES 3535 CERAMWhite, Neutral4000K370lm (340lm ~ 400lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4WPN6SPHWHTL3DA0GF4WPN6HIGH POWER LED SERIES 3535 CERAMWhite, Warm2700K330lm (300lm ~ 360lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4VPP6SPHWHTL3DA0GF4VPP6HIGH POWER LED SERIES 3535 CERAMWhite, Warm3000K350lm (320lm ~ 380lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4VPN6SPHWHTL3DA0GF4VPN6HIGH POWER LED SERIES 3535 CERAMWhite, Warm3000K330lm (300lm ~ 360lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4WPM6SPHWHTL3DA0GF4WPM6HIGH POWER LED SERIES 3535 CERAMWhite, Warm2700K310lm (280lm ~ 340lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4UPN6SPHWHTL3DA0GF4UPN6HIGH POWER LED SERIES 3535 CERAMWhite, Warm3500K330lm (300lm ~ 360lm)-1414 (3535 Metric)RoHS
SPHWHTL3DA0GF4UPP6SPHWHTL3DA0GF4UPP6HIGH POWER LED SERIES 3535 CERAMWhite, Warm3500K350lm (320lm ~ 380lm)-1414 (3535 Metric)RoHS
Associated Product
Khatod North America LLC PLL2026D
Category: Optoelectronics-Optics - Lenses