Print Print this page
 
TE Connectivity AMP Connectors
Solid State Lighting Accessories
TE Connectivity Aerospace, Defense and Marine
LGH
 
TE Connectivity AMP Connectors
LGH

LGH

LGH High Voltage Connectors

TE Connectivity Aerospace, Defense and Marine

LGH high voltage, high altitude, high temperature lead assemblies and connectors, are designed to meet or exceed military specifications.

Features
  • No exposed high voltage parts
  • Fast connect and disconnect
  • Wide temperature range
  • Hermetically sealed
  • Fungus, moisture, oil, and chemical resistant
  • High altitude operation: at any altitude without voltage derating
  • Excellent mechanical strength: resists vibration and shock
  • High dielectric strength
  • High reliability: operates under extreme environmental conditions
  • Unaffected by ultra violet light
  • Radiation resistant
  • Non-toxic insulation: does not give off toxic fumes when burned
  • Meets applicable military specifications
  • Quick, easy installation
Applications:
  • High temperature, high altitude applications
  • Low temperature, low altitude devices
  • Harsh environments where high voltage is used
Specifications
  • Number of Positions:1 ~ 7
  • Style:LGH
Parts

View in Parametric Search

863024-2863024-2CONN LGH PLUG 7POS CIRC STR LGHPlug7CircularRoHS
5-861610-15-861610-1CONN LGH PLUG 1POS CYL STR LGHPlug1CylindricalRoHS
5-861610-35-861610-3CONN LGH PLUG 1POS CYL STR LGHPlug1CylindricalRoHS
5-862197-35-862197-3CONN LGH RCPT 1POS CIRC STR LGHReceptacle1CircularRoHS
861611-1861611-1CONN LGH RCPT 1POS CYL BULKHEAD LGHReceptacle1CylindricalRoHS
861648-7861648-7CONN LGH PLUG 7POS CIRC STR LGHPlug7CircularRoHS
867782-2867782-2LGH CONTACT PIN LGHContact--RoHS
5-861610-25-861610-2CONN LGH PLUG 1POS CYL STR LGHPlug1CylindricalRoHS
862004-1862004-1CONN LGH RCPT 7POS CIRC PNL MNT LGHReceptacle7CircularRoHS
859526-4859526-4CONN LGH RCPT 4POS CIRC PNL MNT LGHReceptacle4CircularRoHS
861647-1861647-1CONN LGH RCPT 7POS CIRC PNL MNT LGHReceptacle7CircularRoHS
860267-1860267-1CONN LGH PLUG 6POS CIRC STR LGHPlug6CircularRoHS
859527-1859527-1CONN LGH RCPT 6POS CIRC PNL MNT LGHReceptacle6CircularRoHS
863024-1863024-1CONN LGH PLUG 7POS CIRC STR LGHPlug7CircularRoHS

View in Parametric Search