USD
Print Print this page
 
Cosel USA, Inc.
LDC Series
Cosel USA, Inc.
LFA Series
 
Cosel USA, Inc.
LHA Series
  • Images

LFA Series

AC to DC Power Supplies Open Frame / Enclosed Type

Cosel USA, Inc.

Cosel LFA Series is a compact, light weighted, and wide input rugged PCB type AC to DC converter. Features include small and compact PCB construction, built-in inrush current, overcurrent and overvoltage protection circuits and universal input (AC85 - 264V).

Features
  • Compact
  • Universal input
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, CSA, cURus, TUV, UL
  • Current - Output (Max):500mA ~ 3A
  • Efficiency:76% ~ 83%
  • Features:Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Power (Watts):15W
  • Standard Number:60950-1; 62368-1
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

LFA15F-12-SNLFA15F-12-SNAC/DC CONVERTER 12V 15W Enclosed185 ~ 264 VAC12VRoHS
LFA15F-15-SNLFA15F-15-SNAC/DC CONVERTER 15V Enclosed185 ~ 264 VAC15VRoHS
LFA10F-24-SNYLFA10F-24-SNYAC/DC CONVERTER 24V Enclosed185 ~ 264 VAC24VRoHS
LFA15F-12-SNYLFA15F-12-SNYAC/DC CONVERTER 12V Enclosed185 ~ 264 VAC12VRoHS
LFA15F-5-SNYLFA15F-5-SNYAC/DC CONVERTER 5V Enclosed185 ~ 264 VAC5VRoHS
LFA15F-5-SNLFA15F-5-SNAC/DC CONVERTER 5V Enclosed185 ~ 264 VAC5VRoHS
LFA15F-24-SNLFA15F-24-SNAC/DC CONVERTER 24V 15W Enclosed185 ~ 264 VAC24VRoHS
LFA10F-12-SNYLFA10F-12-SNYAC/DC CONVERTER 12V Enclosed185 ~ 264 VAC12VRoHS
LFA15F-15-SNYLFA15F-15-SNYAC/DC CONVERTER 15V Enclosed185 ~ 264 VAC15VRoHS
LFA15F-24-SNYLFA15F-24-SNYAC/DC CONVERTER 24V Enclosed185 ~ 264 VAC24VRoHS
LFA15F-12LFA15F-12AC/DC CONVERTER 12V 15W Open Frame185 ~ 264 VAC12VRoHS
LFA15F-24LFA15F-24AC/DC CONVERTER 24V 15W Open Frame185 ~ 264 VAC24VRoHS
LFA15F-12-YLFA15F-12-YAC/DC CONVERTER 12V Open Frame185 ~ 264 VAC12VRoHS
LFA15F-15-YLFA15F-15-YAC/DC CONVERTER 15V Open Frame185 ~ 264 VAC15VRoHS
LFA15F-24-YLFA15F-24-YAC/DC CONVERTER 24V Open Frame185 ~ 264 VAC24VRoHS
LFA10F-24-YLFA10F-24-YAC/DC CONVERTER 24V Open Frame185 ~ 264 VAC24VRoHS
LFA15F-5LFA15F-5AC/DC CONVERTER 5V Open Frame185 ~ 264 VAC5VRoHS
LFA15F-15LFA15F-15AC/DC CONVERTER 15V Open Frame185 ~ 264 VAC15VRoHS
LFA15F-5-YLFA15F-5-YAC/DC CONVERTER 5V Open Frame185 ~ 264 VAC5VRoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 1-1123722-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch