Print Print this page
 
TE Connectivity AMP Connectors
FlexPac Series
TE Connectivity AMP Connectors
Lever-Assist Connectors (LAC)
 
TE Connectivity AMP Connectors
Micro Quadlok (MQS) Series

Lever-Assist Connectors (LAC)

0.100" (2.54mm) Pitch, Surface Mount, Rectangular Connector Headers

TE Connectivity AMP Connectors

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:31.5µin (0.80µm)
  • Contact Finish Thickness - Post:98.4µin (2.50µm)
  • Contact Length - Mating:0.293" (7.45mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Latch Holder
  • Features:Solder Retention
  • Insulation Color:Black
  • Insulation Height:0.943" (23.95mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT)
  • Mounting Type:Surface Mount
  • Number of Positions:26
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts