Print Print this page
 
Nichicon
FPCAP, RS8 Series
Nichicon
PLE Series
 
Nichicon
PLF Series
  • Images
  • Drawings

PLE Series

Ultra Low ESR, Radial Leaded, Conductive Polymer Aluminum Electrolytic Capacitors

Nichicon

The PLE series features ultra low ESR and has a lifetime rating of up to 2000 hours @ 105°C.

Features
  • Polymer
  • Ultra low ESR
  • High ripple current
  • Low impedance
  • Anti-solvent
  • Radial lead type: lead free flow soldering condition correspondence
Specifications
  • Applications:General Purpose
  • Capacitance:470µF ~ 1500µF
  • ESR (Equivalent Series Resistance):5mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can
  • Ripple Current @ High Frequency:6A ~ 7.3A
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:2.5V ~ 6.3V
Parts

View in Parametric Search

PLE0E821MDO1TDPLE0E821MDO1TDCAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
PLE0E561MCO1TDPLE0E561MCO1TDCAP ALUM POLY 560UF 20% 2.5V T/HPolymer560µF±20%2.5VRadial, CanRoHS
PLE0G681MDO1TDPLE0G681MDO1TDCAP ALUM POLY 680UF 20% 4V T/H Polymer680µF±20%4VRadial, CanRoHS
PLE0E821MCO6TDPLE0E821MCO6TDCAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
PLE0J681MDO1TDPLE0J681MDO1TDCAP ALUM POLY 680UF 20% 6.3V T/HPolymer680µF±20%6.3VRadial, CanRoHS
PLE0E152MDO1TDPLE0E152MDO1TDCAP ALUM POLY 1500UF 2.5V T/H Polymer1500µF±20%2.5VRadial, CanRoHS
PLE0G122MDO1TDPLE0G122MDO1TDCAP ALUM POLY 1200UF 20% 4V T/H Polymer1200µF±20%4VRadial, CanRoHS
PLE0G821MDO1TDPLE0G821MDO1TDCAP ALUM POLY 820UF 20% 4V T/H Polymer820µF±20%4VRadial, CanRoHS
PLE0J821MDO1TDPLE0J821MDO1TDCAP ALUM POLY 820UF 20% 6.3V T/HPolymer820µF±20%6.3VRadial, CanRoHS
PLE0G681MDO1PLE0G681MDO1CAP ALUM POLY 680UF 20% 4V T/H Polymer680µF±20%4VRadial, CanRoHS
PLE0J471MDO1PLE0J471MDO1CAP ALUM POLY 470UF 20% 6.3V T/HPolymer470µF±20%6.3VRadial, CanRoHS
PLE0E821MCO6PLE0E821MCO6CAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
PLE0J681MDO1PLE0J681MDO1CAP ALUM POLY 680UF 20% 6.3V T/HPolymer680µF±20%6.3VRadial, CanRoHS
PLE0G122MDO1PLE0G122MDO1CAP ALUM POLY 1200UF 20% 4V T/H Polymer1200µF±20%4VRadial, CanRoHS
PLE0G561MCO1TDPLE0G561MCO1TDCAP ALUM POLY 560UF 20% 4V T/H Polymer560µF±20%4VRadial, CanRoHS
PLE0J471MDO1TDPLE0J471MDO1TDCAP ALUM POLY 470UF 20% 6.3V T/HPolymer470µF±20%6.3VRadial, CanRoHS
PLE0E102MDO1TDPLE0E102MDO1TDCAP ALUM POLY 1000UF 2.5V T/H Polymer1000µF±20%2.5VRadial, CanRoHS
PLE0E152MDO1PLE0E152MDO1CAP ALUM POLY 1500UF 2.5V T/H Polymer1500µF±20%2.5VRadial, CanRoHS
PLE0J821MDO1PLE0J821MDO1CAP ALUM POLY 820UF 20% 6.3V T/HPolymer820µF±20%6.3VRadial, CanRoHS

View in Parametric Search