USD
Print Print this page
 
OSRAM Opto Semiconductors Inc.
Hyper Mini TOPLED® Rectangle with Flat Top 2-SMD, J-Lead LEDs
OSRAM Opto Semiconductors Inc.
LE CG Q7WP OSRAM OSTAR® Projection Compact Series
 
OSRAM Opto Semiconductors Inc.
LE CG Q8WP OSRAM OSTAR® Projection Compact Series

LE CG Q7WP OSRAM OSTAR® Projection Compact Series

5.75mm L x 4.68mm W Surface Mount

OSRAM Opto Semiconductors Inc.

Highly efficient lightsource, slim package design.

Datasheets:
Specifications
  • Color:Green
  • Configuration:Standard
  • Current - Test:1.4A
  • Height (Max):1.25mm
  • Lens Color:Colorless
  • Lens Size:4.93mm x 4.49mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Mounting Type:Surface Mount
  • Package / Case:8-SMD, No Lead
  • Size / Dimension:5.75mm L x 4.68mm W
  • Supplier Device Package:SMD
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):2.95V
  • Wavelength - Peak:520nm
Parts