LDW25 Series
25W DIN Rail Switching Power Supply
Bel Power Solutions
LDW25 Series are single or two phase AC or DC input DIN Rail Switching Power Supplies. Its compact size, high efficiency, excellent reliability together with easy installation due to pluggable connectors makes it market leader for various industrial telecom and renewable energy applications.
- Single or two phase input AC (90 - 550 VAC) or DC (150 - 725 VDC) input
- High efficiency
- Compact size
- Plastic enclosure
- 130% overload capability
- Industrial control
- Instrumentation equipment
- Communication
- Renewable
- Applications:ITE (Commercial)
- Approvals:CE, cULus
- Current - Output (Max):1A
- Efficiency:83%
- Features:Adjustable Output, DC Input Capable, IP20, Universal Input
- Minimum Load Required:No
- Mounting Type:DIN Rail
- Number of Outputs:1
- Operating Temperature:-40°C ~ 70°C (With Derating)
- Power (Watts):25W
- Size / Dimension:2.42" L x 2.83" W x 3.54" H (61.5mm x 72.0mm x 90.0mm)
- Type:Enclosed
- Voltage - Input:90 ~ 500 VAC
- Voltage - Isolation:4.2kV
- Voltage - Output 1:24V
![]() | LDW25-24 | AC/DC CONVERTER 24V 25W | Enclosed | 1 | 90 ~ 500 VAC | 24V | ![]() |