USD
Print Print this page
 
Artesyn Embedded Power
NPS20-M Series
Bel Power Solutions
LDN20 Series
 
Bel Power Solutions
Linear Series - 15W, 20W

LDN20 Series

20W DIN Rail Switching Power Supply

Bel Power Solutions

LDN20 Series are single phase DIN Rail Switching Power Supplies, ideal mainly for general purposes such as home automation, simple automation in machines, survey systems, telecom, but also the renewable energy field. Its compact size, high efficiency, excellent reliability and excellent power/volume ratio, together with easy installation due to pluggable connectors make it market leader for various industrial applications.

Features
  • Single phase AC input 90 – 264 VAC (110 - 345 VDC)
  • High efficiencies and in compact size
  • Plastic enclosure
  • Overload 170%
  • Up to 50°C operating temperature with no derating
  • Class II (simplified wiring)
  • Short circuit, overload and over temperature protection
Applications :
  • Industrial automation
  • Telecom
  • Survey systems
  • Process control
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):850mA ~ 1.65A
  • Efficiency:80%
  • Features:Adjustable Output, DC Input Capable, IP20
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 70°C (With Derating)
  • Power (Watts):20W
  • Size / Dimension:2.42" L x 1.38" W x 3.54" H (61.5mm x 35.0mm x 90.0mm)
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC, 110 ~ 345 VDC
  • Voltage - Isolation:4.2kV
  • Voltage - Output 1:12V ~ 24V
Parts

View in Parametric Search

LDN20-24LDN20-24AC/DC CONVERTER 24V 20W Enclosed190 ~ 264 VAC, 110 ~ 345 VDC24VRoHS
LDN20-12LDN20-12AC/DC CONVERTER 12V 20W Enclosed190 ~ 264 VAC, 110 ~ 345 VDC12VRoHS

View in Parametric Search