USD
Print Print this page
 
Artesyn Embedded Power
HPS3000 Series
Artesyn Embedded Power
LCM1500 Series
 
Artesyn Embedded Power
LCM3000 Series
  • Images

LCM1500 Series

1500W, Power Supply Front End, Switching (Closed Frame)

Artesyn Embedded Power

LCM1500 series of AC to DC power supplies provides high efficiency and reliability at a competitive cost. This model is rated for 24 V single output, which can be trimmed to ±10 percent.

Features
  • 1500 W output power
  • Industrial/Medical safety
  • High efficiency 91%
  • Variable speed “Smart Fans”
  • DSP controlled
Applications
  • Test and measurement equipment
  • Laser-carving machines
  • Industrial applications
Specifications
  • Applications:ITE (Commercial), Medical
  • Approval Agency:BSMI, CB, CCC, CE, cURus, TUV
  • Current - Output (Max):33A ~ 133A
  • Efficiency:91%
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 70°C (With Derating)
  • Power (Watts):1500W
  • Size / Dimension:10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
  • Type:Front End
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:12V ~ 48V
Parts

View in Parametric Search

LCM1500W-TLCM1500W-TAC/DC CONVERTER 48V 1500W Front End190 ~ 264 VAC48VRoHS
LCM1500Q-T-4LCM1500Q-T-4AC/DC CONVERTER 24V 1500W Front End190 ~ 264 VAC24VRoHS
LCM1500W-T-4LCM1500W-T-4AC/DC CONVERTER 48V 1500W Front End190 ~ 264 VAC48VRoHS
LCM1500U-T-4LCM1500U-T-4AC/DC CONVERTER 36V 1500W Front End190 ~ 264 VAC36VRoHS
LCM1500L-T-4LCM1500L-T-4AC/DC CONVERTER 12V 1500W Front End190 ~ 264 VAC12VRoHS

View in Parametric Search