USD
Print Print this page
 
NXP USA Inc.
RK043FN02H-CT
Olimex LTD
LCD-OLinuXino-10TS
 
Olimex LTD
LCD-OLinuXino-15.6FHD
  • Images

LCD-OLinuXino-10TS

10-Inch LCD Display with a Resistive Touch Screen

Olimex LTD

A 10" LCD display with a resistive touch screen component, compatible with Olimex A10, A13, A10s, A20 Allwinner development boards with either 0.1" or 0.05" LCD connector. Suitable for Linux and Android video output.

Datasheets:
Features
  • 10" WSVGA (V:1024 lines, H:600 pixels) display
  • Resistive touch screen panel
  • LED light-bar backlight system (9 parallel 3 serial)
  • 16 200 000 colors
  • Can be powered by the host board or externally
  • DC-DC for LCD backlight
  • 40 pin 0.1" and 0.05" connectors for direct connection to OLinuXino boards
  • FR-4, 1.5mm, red soldermask, component print
  • Dimensions: 222mm x 143mm (8.74" x 5.63")
Specifications
  • Backlight:LED - White
  • Diagonal Screen Size:10.1" (256.54mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pitch:0.22mm W x 0.21mm H
  • Dot Pixels:1024 x 600
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:TTL
  • Touchscreen:Resistive
  • Viewing Area:222.72mm W x 125.28mm H
Parts